Part Details for RWR82SR499FSRSL by Vishay Intertechnologies
Overview of RWR82SR499FSRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR82SR499FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32P8074
|
Newark | Egs-2 .499 1% Rwr82Sr499Fs Rsl |Vishay RWR82SR499FSRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.0300 / $15.6800 | Buy Now |
DISTI #
RWR82SR499FSRSL
|
Avnet Americas | EGS-2 .499 1% RWR82SR499FS RSL - Custom Tape W/Leader (Alt: RWR82SR499FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$8.1008 / $16.2125 | Buy Now |
Part Details for RWR82SR499FSRSL
RWR82SR499FSRSL CAD Models
RWR82SR499FSRSL Part Data Attributes
|
RWR82SR499FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR82SR499FSRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1.5W, 0.499ohm, 0.8652V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.98 mm | |
Package Length | 7.92 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.499 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.8652 V |
Alternate Parts for RWR82SR499FSRSL
This table gives cross-reference parts and alternative options found for RWR82SR499FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR82SR499FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR82SR499FSB12 | Fixed Resistor, Wire Wound, 1.5W, 0.499ohm, 0.8652V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82SR499FSRSL vs RWR82SR499FSB12 |
RWR82SR499FRB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.499 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR82SR499FSRSL vs RWR82SR499FRB12 |
RWR82SR499FMB12 | Fixed Resistor, Wire Wound, 1.5W, 0.499ohm, 0.8652V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82SR499FSRSL vs RWR82SR499FMB12 |
RWR82SR499FRBSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.499 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR82SR499FSRSL vs RWR82SR499FRBSL |
RWR82NR499FMB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.499 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR82SR499FSRSL vs RWR82NR499FMB12 |
RWR82SR499FSS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR82SR499FSRSL vs RWR82SR499FSS74 |
RWR82NR499FSBSL | Fixed Resistor, Wire Wound, 1.5W, 0.499ohm, 0.8652V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82SR499FSRSL vs RWR82NR499FSBSL |
RWR82SR499FSBSL | Fixed Resistor, Wire Wound, 1.5W, 0.499ohm, 0.8652V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82SR499FSRSL vs RWR82SR499FSBSL |
RWR82SR499FRS70 | Fixed Resistor, Wire Wound, 1.5W, 0.499ohm, 0.8652V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82SR499FSRSL vs RWR82SR499FRS70 |
RWR82SR499FRS73 | Fixed Resistor, Wire Wound, 1.5W, 0.499ohm, 0.8652V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82SR499FSRSL vs RWR82SR499FRS73 |