Part Details for RWR82SR330FSS73 by Vishay Intertechnologies
Overview of RWR82SR330FSS73 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR82SR330FSS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64C2212
|
Newark | Rwr82 .330 Ohm 1.0 % Tolerance |Vishay RWR82SR330FSS73 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.1500 / $12.4700 | Buy Now |
DISTI #
RWR82SR330FSS73
|
Avnet Americas | EGS-2 .33 1% RWR82SR330FS S73 - Tape and Reel (Alt: RWR82SR330FSS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$6.0878 | Buy Now |
Part Details for RWR82SR330FSS73
RWR82SR330FSS73 CAD Models
RWR82SR330FSS73 Part Data Attributes
|
RWR82SR330FSS73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR82SR330FSS73
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 31 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.98 mm | |
Package Length | 7.92 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.7036 V |
Alternate Parts for RWR82SR330FSS73
This table gives cross-reference parts and alternative options found for RWR82SR330FSS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR82SR330FSS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR82SR330FSB12 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR82SR330FSS73 vs RWR82SR330FSB12 |
RWR82SR330FSS74 | Fixed Resistor, Wire Wound, 1.5W, 0.33ohm, 0.7036V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82SR330FSS73 vs RWR82SR330FSS74 |
RWR82SR330FSRSL | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR82SR330FSS73 vs RWR82SR330FSRSL |
RWR82SR330FSS70 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR82SR330FSS73 vs RWR82SR330FSS70 |