Part Details for RWR82SR130FSRSL by Vishay Dale
Overview of RWR82SR130FSRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR82SR130FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR82SR130FSRSL-ND
|
DigiKey | RES 0.13 OHM 1.5W 1% AXIAL Min Qty: 100 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.7375 | Buy Now |
Part Details for RWR82SR130FSRSL
RWR82SR130FSRSL CAD Models
RWR82SR130FSRSL Part Data Attributes
|
RWR82SR130FSRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR82SR130FSRSL
Vishay Dale
RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.13 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.98 mm | |
Package Length | 7.92 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.4416 V |
Alternate Parts for RWR82SR130FSRSL
This table gives cross-reference parts and alternative options found for RWR82SR130FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR82SR130FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR82SR130FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1.5W, 0.13ohm, 0.4416V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR82SR130FSRSL vs RWR82SR130FSBSL |
RWR82SR130FRBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.13 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR82SR130FSRSL vs RWR82SR130FRBSL |
RWR82SR130FSS74 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | RWR82SR130FSRSL vs RWR82SR130FSS74 |
RWR82SR130FRS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1.5W, 0.13ohm, 0.4416V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR82SR130FSRSL vs RWR82SR130FRS73 |
RWR82SR130FSS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.13 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR82SR130FSRSL vs RWR82SR130FSS70 |
RWR82SR130FRS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1.5W, 0.13ohm, 0.4416V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR82SR130FSRSL vs RWR82SR130FRS70 |
RWR82SR130FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1.5W, 0.13ohm, 0.4416V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR82SR130FSRSL vs RWR82SR130FSRSL |
RWR82SR130FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1.5W, 0.13ohm, 0.4416V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR82SR130FSRSL vs RWR82SR130FRBSL |
RWR82SR130FRS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.13 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR82SR130FSRSL vs RWR82SR130FRS70 |
RWR82SR130FSS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1.5W, 0.13ohm, 0.4416V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR82SR130FSRSL vs RWR82SR130FSS70 |