Part Details for RWR82S3R01FRS70 by Vishay Intertechnologies
Results Overview of RWR82S3R01FRS70 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RWR82S3R01FRS70 Information
RWR82S3R01FRS70 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RWR82S3R01FRS70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64C2578
|
Newark | Resistor, metal Alloy,3.01Ohms,1+/-% Tol,-50,50Ppm-Tc |Vishay RWR82S3R01FRS70 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1600 / $5.7600 | Buy Now |
DISTI #
RWR82S3R01FRS70
|
Avnet Americas | EGS-2 3.01 1% RWR82S3R01FR S70 - Tape and Reel (Alt: RWR82S3R01FRS70) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.9536 / $5.6448 | Buy Now |
Part Details for RWR82S3R01FRS70
RWR82S3R01FRS70 CAD Models
RWR82S3R01FRS70 Part Data Attributes
|
RWR82S3R01FRS70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR82S3R01FRS70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1.5W, 3.01ohm, 2.1249V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.98 mm | |
Package Length | 7.92 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 3.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2.1249 V |
Alternate Parts for RWR82S3R01FRS70
This table gives cross-reference parts and alternative options found for RWR82S3R01FRS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR82S3R01FRS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR82S3R01FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1.5W, 3.01ohm, 2.1249V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR82S3R01FRS70 vs RWR82S3R01FSBSL |
RWR82S3R01FRBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 3.01 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR82S3R01FRS70 vs RWR82S3R01FRBSL |
RWR82S3R01FPB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 3.01 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR82S3R01FRS70 vs RWR82S3R01FPB12 |
RWR82N3R01FRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1.5W, 3.01ohm, 2.1249V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR82S3R01FRS70 vs RWR82N3R01FRB12 |
RWR82S3R01FRS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 3.01 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR82S3R01FRS70 vs RWR82S3R01FRS70 |
RWR82S3R01FRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 3.01 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR82S3R01FRS70 vs RWR82S3R01FRRSL |
RWR82S3R01FSBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 3.01 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR82S3R01FRS70 vs RWR82S3R01FSBSL |
RWR82N3R01FMRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 3.01 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR82S3R01FRS70 vs RWR82N3R01FMRSL |
RWR82S3R01FRS73 | Vishay Intertechnologies | $7.1142 | Fixed Resistor, Wire Wound, 1.5W, 3.01ohm, 2.1249V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR82S3R01FRS70 vs RWR82S3R01FRS73 |
RWR82S3R01FRB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 3.01 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR82S3R01FRS70 vs RWR82S3R01FRB12 |