Part Details for RWR82S2740FSRSL by Vishay Dale
Overview of RWR82S2740FSRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR82S2740FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR82S2740FSRSL-ND
|
DigiKey | RES 274 OHM 1.5W 1% AXIAL Min Qty: 100 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.2196 | Buy Now |
Part Details for RWR82S2740FSRSL
RWR82S2740FSRSL CAD Models
RWR82S2740FSRSL Part Data Attributes
|
RWR82S2740FSRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR82S2740FSRSL
Vishay Dale
RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 274 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.98 mm | |
Package Length | 7.92 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 20.2731 V |
Alternate Parts for RWR82S2740FSRSL
This table gives cross-reference parts and alternative options found for RWR82S2740FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR82S2740FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR82S2740FSB12 | Fixed Resistor, Wire Wound, 1.5W, 274ohm, 20.2731V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82S2740FSRSL vs RWR82S2740FSB12 |
RWR82S2740FSRSL | Fixed Resistor, Wire Wound, 1.5W, 274ohm, 20.2731V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82S2740FSRSL vs RWR82S2740FSRSL |
RWR82S2740FSS70 | Fixed Resistor, Wire Wound, 1.5W, 274ohm, 20.2731V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82S2740FSRSL vs RWR82S2740FSS70 |
RWR82S2740FRS73 | Fixed Resistor, Wire Wound, 1.5W, 274ohm, 20.2731V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82S2740FSRSL vs RWR82S2740FRS73 |
RWR82S2740FMB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 274 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR82S2740FSRSL vs RWR82S2740FMB12 |
RWR82S2740FSBSL | Fixed Resistor, Wire Wound, 1.5W, 274ohm, 20.2731V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82S2740FSRSL vs RWR82S2740FSBSL |
RWR82S2740FSS73 | Fixed Resistor, Wire Wound, 1.5W, 274ohm, 20.2731V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82S2740FSRSL vs RWR82S2740FSS73 |