Part Details for RWR82S15R0FRB12 by Vishay Dale
Results Overview of RWR82S15R0FRB12 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RWR82S15R0FRB12 Information
RWR82S15R0FRB12 by Vishay Dale is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RWR82S15R0FRB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR82S15R0FRB12-ND
|
DigiKey | RES 15 OHM 1.5W 1% AXIAL Min Qty: 100 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2338 | Buy Now |
Part Details for RWR82S15R0FRB12
RWR82S15R0FRB12 CAD Models
RWR82S15R0FRB12 Part Data Attributes
|
RWR82S15R0FRB12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR82S15R0FRB12
Vishay Dale
RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 15 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.98 mm | |
Package Length | 7.92 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 4.7434 V |
Alternate Parts for RWR82S15R0FRB12
This table gives cross-reference parts and alternative options found for RWR82S15R0FRB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR82S15R0FRB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR82S15R0FRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 15 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR82S15R0FRB12 vs RWR82S15R0FRRSL |
RWR82N15R0FSRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 15 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR82S15R0FRB12 vs RWR82N15R0FSRSL |
RWR82N15R0FSBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 15 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR82S15R0FRB12 vs RWR82N15R0FSBSL |
RWR82N15R0FRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1.5W, 15ohm, 4.7434V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR82S15R0FRB12 vs RWR82N15R0FRB12 |
RWR82S15R0FRS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 15 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR82S15R0FRB12 vs RWR82S15R0FRS70 |
RWR82S15R0FRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1.5W, 15ohm, 4.7434V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR82S15R0FRB12 vs RWR82S15R0FRB12 |
RWR82N15R0FRB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 15 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR82S15R0FRB12 vs RWR82N15R0FRB12 |
RWR82S15R0FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1.5W, 15ohm, 4.7434V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR82S15R0FRB12 vs RWR82S15R0FRBSL |
RWR82N15R0FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1.5W, 15ohm, 4.7434V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR82S15R0FRB12 vs RWR82N15R0FSRSL |
RWR82S15R0FRS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1.5W, 15ohm, 4.7434V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR82S15R0FRB12 vs RWR82S15R0FRS73 |