Datasheets
RWR82N35R2BMS70 by: Vishay Dale

RESISTOR, WIRE WOUND, 2 W, 0.1 %, 20 ppm, 35.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for RWR82N35R2BMS70 by Vishay Dale

Overview of RWR82N35R2BMS70 by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for RWR82N35R2BMS70

RWR82N35R2BMS70 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RWR82N35R2BMS70 Part Data Attributes

RWR82N35R2BMS70 Vishay Dale
Buy Now Datasheet
Compare Parts:
RWR82N35R2BMS70 Vishay Dale RESISTOR, WIRE WOUND, 2 W, 0.1 %, 20 ppm, 35.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature NON INDUCTIVE
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.508 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Diameter 1.98 mm
Package Length 7.92 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 1.5 W
Rated Temperature 25 °C
Reference Standard MIL-PRF-39007
Resistance 35.2 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 7.2664 V

Alternate Parts for RWR82N35R2BMS70

This table gives cross-reference parts and alternative options found for RWR82N35R2BMS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR82N35R2BMS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RWR82S35R2BPS70 RESISTOR, WIRE WOUND, 2 W, 0.1 %, 20 ppm, 35.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR82N35R2BMS70 vs RWR82S35R2BPS70
RWR82N35R2BRRSL Fixed Resistor, Wire Wound, 1.5W, 35.2ohm, 7.2664V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR82N35R2BMS70 vs RWR82N35R2BRRSL
RWR82N35R2BRBSL RESISTOR, WIRE WOUND, 2 W, 0.1 %, 20 ppm, 35.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR82N35R2BMS70 vs RWR82N35R2BRBSL
RWR82N35R2BRB12 Fixed Resistor, Wire Wound, 1.5W, 35.2ohm, 7.2664V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR82N35R2BMS70 vs RWR82N35R2BRB12
RWR82S35R2BSRSL RESISTOR, WIRE WOUND, 2 W, 0.1 %, 20 ppm, 35.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR82N35R2BMS70 vs RWR82S35R2BSRSL
RWR82N35R2BRB12 RESISTOR, WIRE WOUND, 2 W, 0.1 %, 20 ppm, 35.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RWR82N35R2BMS70 vs RWR82N35R2BRB12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RWR82N35R2BMS70 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RWR82N35R2BMS70 by Vishay Dale

Select Manufacturer
Which Manufacturer of RWR82N35R2BMS70 would you like to use for your alert(s)?
  • Please alert me when RWR82N35R2BMS70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RWR82N35R2BMS70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWR82N35R2BMS70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RWR82N35R2BMS70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWR82N35R2BMS70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWR82N35R2BMS70 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: