Part Details for RWR82N1R13DRBSL by Vishay Intertechnologies
Overview of RWR82N1R13DRBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR82N1R13DRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32P7959
|
Newark | Egn-2 1.13 .5% Rwr82N1R13Dr Bsl |Vishay RWR82N1R13DRBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2300 / $22.9100 | Buy Now |
DISTI #
RWR82N1R13DRBSL
|
Avnet Americas | EGN-2 1.13 .5% RWR82N1R13DR BSL - Bulk (Alt: RWR82N1R13DRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7034 | Buy Now |
Part Details for RWR82N1R13DRBSL
RWR82N1R13DRBSL CAD Models
RWR82N1R13DRBSL Part Data Attributes
|
RWR82N1R13DRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR82N1R13DRBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1.5W, 1.13ohm, 1.3019V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 31 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.98 mm | |
Package Length | 7.92 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 1.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 1.3019 V |
Alternate Parts for RWR82N1R13DRBSL
This table gives cross-reference parts and alternative options found for RWR82N1R13DRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR82N1R13DRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR82N1R13DRB12 | Fixed Resistor, Wire Wound, 1.5W, 1.13ohm, 1.3019V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82N1R13DRBSL vs RWR82N1R13DRB12 |
RWR82N1R13DRRSL | Fixed Resistor, Wire Wound, 1.5W, 1.13ohm, 1.3019V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82N1R13DRBSL vs RWR82N1R13DRRSL |
RWR82S1R13DRB12 | Fixed Resistor, Wire Wound, 1.5W, 1.13ohm, 1.3019V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR82N1R13DRBSL vs RWR82S1R13DRB12 |