Part Details for RWR82N15R0FSRSL by Vishay Intertechnologies
Results Overview of RWR82N15R0FSRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RWR82N15R0FSRSL Information
RWR82N15R0FSRSL by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RWR82N15R0FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR82N15R0FSRSL
|
Avnet Americas | Resistor Wire Wound 15Ohm 1% 1.5W ?20ppm/?C T/R - Custom Tape W/Leader (Alt: RWR82N15R0FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$18.0096 / $18.5710 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$11.9000 / $12.0000 | Buy Now |
Part Details for RWR82N15R0FSRSL
RWR82N15R0FSRSL CAD Models
RWR82N15R0FSRSL Part Data Attributes
|
RWR82N15R0FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR82N15R0FSRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1.5W, 15ohm, 4.7434V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.98 mm | |
Package Length | 7.92 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 4.7434 V |
Alternate Parts for RWR82N15R0FSRSL
This table gives cross-reference parts and alternative options found for RWR82N15R0FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR82N15R0FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR82S15R0FRB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 15 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR82N15R0FSRSL vs RWR82S15R0FRB12 |
RWR82S15R0FRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 15 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR82N15R0FSRSL vs RWR82S15R0FRRSL |
RWR82N15R0FRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1.5W, 15ohm, 4.7434V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR82N15R0FSRSL vs RWR82N15R0FRB12 |
RWR82S15R0FRS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1.5W, 15ohm, 4.7434V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR82N15R0FSRSL vs RWR82S15R0FRS73 |
RWR82N15R0FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1.5W, 15ohm, 4.7434V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR82N15R0FSRSL vs RWR82N15R0FSBSL |
RWR82N15R0FSBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 15 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR82N15R0FSRSL vs RWR82N15R0FSBSL |
RWR82S15R0FRS74 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1.5W, 15ohm, 4.7434V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR82N15R0FSRSL vs RWR82S15R0FRS74 |
RWR82S15R0FSB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1.5W, 15ohm, 4.7434V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR82N15R0FSRSL vs RWR82S15R0FSB12 |
RWR82N15R0FSRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 15 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR82N15R0FSRSL vs RWR82N15R0FSRSL |
RWR82S15R0FRBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 15 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR82N15R0FSRSL vs RWR82S15R0FRBSL |