RWR81Z4750FRBSL
Vishay Intertechnologies
Description: Fixed Resistor, Wire Wound, 1W, 475ohm, 1% +/-Tol, 20ppm/Cel,

Overview of RWR81Z4750FRBSL by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring

Price & Stock for RWR81Z4750FRBSL by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 32P7941
Newark Egn-1-10 475 1% Rwr81Z4750Fr Bsl |Vishay RWR81Z4750FRBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $13.4800
  • 250 $13.0700
$13.0700 / $13.4800 Buy Now
DISTI # RWR81Z4750FRBSL
Avnet Americas EGN-1-10 475 1% RWR81Z4750FR BSL - Bulk (Alt: RWR81Z4750FRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 37 Weeks, 0 Days Container: Bulk 0
  • 100 $13.7128
$13.7128 Buy Now

CAD Models for RWR81Z4750FRBSL by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RWR81Z4750FRBSL by Vishay Intertechnologies

RWR81Z4750FRBSL
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
Factory Lead Time
37 Weeks
Construction
All-Welded
JESD-609 Code
e0
Lead Diameter
0.508 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
Package Diameter
2.16 mm
Package Length
6.35 mm
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Reference Standard
MIL-PRF-39007
Resistance
475 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
21.7945 V
Want to compare parts?
  1. RWR81Z4750FRBSL
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 1W, 475ohm, 1% +/-Tol, 20ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RWR81Z4750FRBSL by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RWR81Z4750FRBSL by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RWR81Z4750FRBSL would you like to use for your alert(s)?
  • Please alert me when RWR81Z4750FRBSL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RWR81Z4750FRBSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWR81Z4750FRBSL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RWR81Z4750FRBSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWR81Z4750FRBSL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWR81Z4750FRBSL by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: