Part Details for RWR81SR620BSBSL by Vishay Intertechnologies
Overview of RWR81SR620BSBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81SR620BSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR81SR620BSBSL
|
Avnet Americas | EGS-1-80 .62 .1% RWR81SR620BS BSL - Bulk (Alt: RWR81SR620BSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 70 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4176 / $42.8375 | Buy Now |
Part Details for RWR81SR620BSBSL
RWR81SR620BSBSL CAD Models
RWR81SR620BSBSL Part Data Attributes
|
RWR81SR620BSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81SR620BSBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 70 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.62 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 0.7874 V |
Alternate Parts for RWR81SR620BSBSL
This table gives cross-reference parts and alternative options found for RWR81SR620BSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81SR620BSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR81SR620BSRSL | Vishay Intertechnologies | $45.5081 | Fixed Resistor, Wire Wound, | RWR81SR620BSBSL vs RWR81SR620BSRSL |
RWR81SR620BSB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | RWR81SR620BSBSL vs RWR81SR620BSB12 |