Part Details for RWR81SR562FPRSL by Vishay Dale
Overview of RWR81SR562FPRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81SR562FPRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR81SR562FPRSL-ND
|
DigiKey | RES 0.562 OHM 1W 1% WW AXIAL Min Qty: 100 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.3125 | Buy Now |
Part Details for RWR81SR562FPRSL
RWR81SR562FPRSL CAD Models
RWR81SR562FPRSL Part Data Attributes
|
RWR81SR562FPRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR81SR562FPRSL
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 1 %, 400 ppm, 0.562 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.562 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.7497 V |
Alternate Parts for RWR81SR562FPRSL
This table gives cross-reference parts and alternative options found for RWR81SR562FPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81SR562FPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81SR562FRBSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 400 ppm, 0.562 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81SR562FPRSL vs RWR81SR562FRBSL |
RWR81NR562FSRSL | Fixed Resistor, Wire Wound, 1W, 0.562ohm, 0.7497V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR562FPRSL vs RWR81NR562FSRSL |
RWR81SR562FSS70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 400 ppm, 0.562 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81SR562FPRSL vs RWR81SR562FSS70 |
RWR81SR562FPS73 | Fixed Resistor, Wire Wound, 1W, 0.562ohm, 0.7497V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR562FPRSL vs RWR81SR562FPS73 |
RWR81NR562FSRSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 400 ppm, 0.562 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81SR562FPRSL vs RWR81NR562FSRSL |
RWR81NR562FRB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 400 ppm, 0.562 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81SR562FPRSL vs RWR81NR562FRB12 |
RWR81NR562FRRSL | Fixed Resistor, Wire Wound, 1W, 0.562ohm, 0.7497V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR562FPRSL vs RWR81NR562FRRSL |
RWR81SR562FSRSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 400 ppm, 0.562 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81SR562FPRSL vs RWR81SR562FSRSL |
RWR81SR562FPS74 | Fixed Resistor, Wire Wound, 1W, 0.562ohm, 0.7497V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR562FPRSL vs RWR81SR562FPS74 |
RWR81SR562FRS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR81SR562FPRSL vs RWR81SR562FRS74 |