Part Details for RWR81SR402FRB12 by Vishay Intertechnologies
Results Overview of RWR81SR402FRB12 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RWR81SR402FRB12 Information
RWR81SR402FRB12 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RWR81SR402FRB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR81SR402FRB12
|
Avnet Americas | EGS-1-80 .402 1% RWR81SR402FR B12 - Bulk (Alt: RWR81SR402FRB12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk |
165 |
|
$0.4670 | Buy Now |
DISTI #
RWR81SR402FRB12
|
TTI | Wirewound Resistors - Through Hole .402 OHM 1% EGS-1-80 Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$7.2100 | Buy Now |
DISTI #
RWR81SR402FRB12
|
Avnet Abacus | EGS180 402 1 RWR81SR402FR B12 (Alt: RWR81SR402FRB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RWR81SR402FRB12
RWR81SR402FRB12 CAD Models
RWR81SR402FRB12 Part Data Attributes
|
RWR81SR402FRB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81SR402FRB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 0.402ohm, 0.634V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.402 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.634 V |
Alternate Parts for RWR81SR402FRB12
This table gives cross-reference parts and alternative options found for RWR81SR402FRB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81SR402FRB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR81SR402FSB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.402 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81SR402FRB12 vs RWR81SR402FSB12 |
RWR81SR402FRS74 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | RWR81SR402FRB12 vs RWR81SR402FRS74 |
RWR81NR402FSS74 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | RWR81SR402FRB12 vs RWR81NR402FSS74 |
RWR81SR402FSS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.402 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81SR402FRB12 vs RWR81SR402FSS70 |
RWR81SR402FRBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.402 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81SR402FRB12 vs RWR81SR402FRBSL |
RWR81NR402FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.402ohm, 0.634V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81SR402FRB12 vs RWR81NR402FRRSL |
RWR81SR402FMB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.402 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81SR402FRB12 vs RWR81SR402FMB12 |
RWR81SR402FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.402ohm, 0.634V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81SR402FRB12 vs RWR81SR402FSRSL |
RWR81NR402FSS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.402ohm, 0.634V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81SR402FRB12 vs RWR81NR402FSS70 |
RWR81SR402FRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.402 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81SR402FRB12 vs RWR81SR402FRRSL |