There are no models available for this part yet.
Overview of RWR81SR300FSBSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR81SR300FSBSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25Y9810
|
Newark | Egs-1-80 .3 1% Rwr81Sr300Fs Bsl |Vishay RWR81SR300FSBSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7200 / $15.2900 | Buy Now | |
DISTI #
RWR81SR300FSBSL
|
Avnet Americas | Military/Established Reliability Wirewound Resistor 300m Ohm 1% 1 W 650 ppm/°C 2-Pin Axial Leaded Bulk - Bulk (Alt: RWR81SR300FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 70 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7675 / $3.8245 | Buy Now |
CAD Models for RWR81SR300FSBSL by Vishay Intertechnologies
Part Data Attributes for RWR81SR300FSBSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Factory Lead Time
|
70 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.508 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.16 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
25 °C
|
Resistance
|
0.3 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
650 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
0.5477 V
|
Alternate Parts for RWR81SR300FSBSL
This table gives cross-reference parts and alternative options found for RWR81SR300FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81SR300FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81NR300FRRSL | Fixed Resistor, Wire Wound, 1W, 0.3ohm, 0.5477V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR300FSBSL vs RWR81NR300FRRSL |
RWR81SR300FRRSL | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR81SR300FSBSL vs RWR81SR300FRRSL |
RWR81NR300FRBSL | Fixed Resistor, Wire Wound, 1W, 0.3ohm, 0.5477V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR300FSBSL vs RWR81NR300FRBSL |
RWR81NR300FRB12 | Fixed Resistor, Wire Wound, 1W, 0.3ohm, 0.5477V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR300FSBSL vs RWR81NR300FRB12 |
RWR81SR300FRS73 | Fixed Resistor, Wire Wound, 1W, 0.3ohm, 0.5477V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR300FSBSL vs RWR81SR300FRS73 |