Part Details for RWR81SR261FSRSL by Vishay Intertechnologies
Overview of RWR81SR261FSRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81SR261FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32P5382
|
Newark | Egs-1-80 .261 1% Rwr81Sr261Fs Rsl |Vishay RWR81SR261FSRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.4600 / $14.6600 | Buy Now |
DISTI #
RWR81SR261FSRSL
|
Avnet Americas | EGS-1-80 .261 1% RWR81SR261FS RSL - Custom Tape W/Leader (Alt: RWR81SR261FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 56 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.7206 | Buy Now |
Part Details for RWR81SR261FSRSL
RWR81SR261FSRSL CAD Models
RWR81SR261FSRSL Part Data Attributes
|
RWR81SR261FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81SR261FSRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 0.261ohm, 0.5109V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 56 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.261 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.5109 V |
Alternate Parts for RWR81SR261FSRSL
This table gives cross-reference parts and alternative options found for RWR81SR261FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81SR261FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81SR261FRB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.261 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81SR261FSRSL vs RWR81SR261FRB12 |
RWR81SR261FMRSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.261 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81SR261FSRSL vs RWR81SR261FMRSL |
RWR81SR261FSS70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.261 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81SR261FSRSL vs RWR81SR261FSS70 |
RWR81SR261FPB12 | Fixed Resistor, Wire Wound, 1W, 0.261ohm, 0.5109V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR261FSRSL vs RWR81SR261FPB12 |
RWR81SR261FRRSL | Fixed Resistor, Wire Wound, 1W, 0.261ohm, 0.5109V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR261FSRSL vs RWR81SR261FRRSL |
RWR81SR261FSS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR81SR261FSRSL vs RWR81SR261FSS74 |
RWR81SR261FSBSL | Fixed Resistor, Wire Wound, 1W, 0.261ohm, 0.5109V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR261FSRSL vs RWR81SR261FSBSL |
RWR81SR261FR | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.261 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81SR261FSRSL vs RWR81SR261FR |
RWR81SR261FRS70 | Fixed Resistor, Wire Wound, 1W, 0.261ohm, 0.5109V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR261FSRSL vs RWR81SR261FRS70 |
RWR81SR261FSS73 | Fixed Resistor, Wire Wound, 1W, 0.261ohm, 0.5109V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR261FSRSL vs RWR81SR261FSS73 |