There are no models available for this part yet.
Overview of RWR81SR261FSB12 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR81SR261FSB12 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RWR81SR261FSB12
|
Avnet Americas | EGS-1-80 .261 1% RWR81SR261FS B12 - Bulk (Alt: RWR81SR261FSB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 56 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3302 | Buy Now | |
DISTI #
RWR81SR261FSB12
|
TTI | Wirewound Resistors - Through Hole .261 OHM 1% EGS-1-80 Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$5.1800 / $7.2500 | Buy Now |
CAD Models for RWR81SR261FSB12 by Vishay Intertechnologies
Part Data Attributes for RWR81SR261FSB12 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
56 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.508 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.16 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-39007
|
Resistance
|
0.261 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
650 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
0.5109 V
|
Alternate Parts for RWR81SR261FSB12
This table gives cross-reference parts and alternative options found for RWR81SR261FSB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81SR261FSB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81SR261FPRSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.261 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81SR261FSB12 vs RWR81SR261FPRSL |
RWR81SR261FPRSL | Fixed Resistor, Wire Wound, 1W, 0.261ohm, 0.5109V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR261FSB12 vs RWR81SR261FPRSL |
RWR81SR261FRBSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.261 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81SR261FSB12 vs RWR81SR261FRBSL |
RWR81SR261FSBSL | Fixed Resistor, Wire Wound, 1W, 0.261ohm, 0.5109V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR261FSB12 vs RWR81SR261FSBSL |
RWR81SR261FRRSL | Fixed Resistor, Wire Wound, 1W, 0.261ohm, 0.5109V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR261FSB12 vs RWR81SR261FRRSL |
RWR81SR261FRB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.261 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81SR261FSB12 vs RWR81SR261FRB12 |
RWR81NR261FRRSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.261 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81SR261FSB12 vs RWR81NR261FRRSL |
RWR81SR261FRS70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.261 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81SR261FSB12 vs RWR81SR261FRS70 |
RWR81SR261FR | Fixed Resistor, Wire Wound, 1W, 0.261ohm, 0.51V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR261FSB12 vs RWR81SR261FR |
RWR81SR261FSB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.261 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81SR261FSB12 vs RWR81SR261FSB12 |