Part Details for RWR81SR200DSBSL by Vishay Intertechnologies
Overview of RWR81SR200DSBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81SR200DSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR81SR200DSBSL
|
Avnet Americas | EGS-1-80 .2 .5% RWR81SR200DS BSL - Bulk (Alt: RWR81SR200DSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 70 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4286 | Buy Now |
Part Details for RWR81SR200DSBSL
RWR81SR200DSBSL CAD Models
RWR81SR200DSBSL Part Data Attributes
|
RWR81SR200DSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81SR200DSBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 0.2ohm, 0.4472V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 70 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 0.4472 V |
Alternate Parts for RWR81SR200DSBSL
This table gives cross-reference parts and alternative options found for RWR81SR200DSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81SR200DSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81SR200DSRSL | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 650 ppm, 0.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81SR200DSBSL vs RWR81SR200DSRSL |
RWR81NR200DSS74 | Fixed Resistor, Wire Wound, 1W, 0.2ohm, 0.4472V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR200DSBSL vs RWR81NR200DSS74 |
RWR81SR200DRS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR81SR200DSBSL vs RWR81SR200DRS74 |
RWR81SR200DRS70 | Fixed Resistor, Wire Wound, 1W, 0.2ohm, 0.4472V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR200DSBSL vs RWR81SR200DRS70 |
RWR81SR200DSS70 | Fixed Resistor, Wire Wound, 1W, 0.2ohm, 0.4472V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR200DSBSL vs RWR81SR200DSS70 |
RWR81SR200DRRSL | Fixed Resistor, Wire Wound, 1W, 0.2ohm, 0.4472V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR200DSBSL vs RWR81SR200DRRSL |
RWR81SR200DRB12 | Fixed Resistor, Wire Wound, 1W, 0.2ohm, 0.4472V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR200DSBSL vs RWR81SR200DRB12 |
RWR81NR200DSRSL | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 650 ppm, 0.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81SR200DSBSL vs RWR81NR200DSRSL |
RWR81SR200DSB12 | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 650 ppm, 0.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81SR200DSBSL vs RWR81SR200DSB12 |
RWR81NR200DSS70 | Fixed Resistor, Wire Wound, 1W, 0.2ohm, 0.4472V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81SR200DSBSL vs RWR81NR200DSS70 |