Part Details for RWR81S5620FRB12 by Vishay Intertechnologies
Overview of RWR81S5620FRB12 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81S5620FRB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y0851
|
Newark | Egs-1-80 562 1% Rwr81S5620Fr B12 |Vishay RWR81S5620FRB12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6100 / $5.2200 | Buy Now |
DISTI #
RWR81S5620FRB12
|
Avnet Americas | Res Wirewound 562 Ohm 1% 1W ±20ppm/°C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RWR81S5620FRB12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 300 |
|
$1.3771 | Buy Now |
DISTI #
V37:1799_09368731
|
Arrow Electronics | Res Wirewound 562 Ohm 1% 1W ±20ppm/°C 0.01% Silicone AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2028 | Americas - 104 |
|
$5.0360 / $5.0870 | Buy Now |
DISTI #
43279558
|
Verical | Res Wirewound 562 Ohm 1% 1W ±20ppm/°C 0.01% Silicone AXL Bulk RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2028 | Americas - 104 |
|
$5.0360 / $5.0870 | Buy Now |
DISTI #
RWR81S5620FRB12
|
TTI | Wirewound Resistors - Through Hole 562 OHM 1% EGS-1-80 Min Qty: 5 Package Multiple: 5 Container: Box |
Americas - 25 In Stock |
|
$4.9300 / $5.1700 | Buy Now |
Part Details for RWR81S5620FRB12
RWR81S5620FRB12 CAD Models
RWR81S5620FRB12 Part Data Attributes
|
RWR81S5620FRB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81S5620FRB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 562ohm, 23.7065V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 31 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 23.7065 V |
Alternate Parts for RWR81S5620FRB12
This table gives cross-reference parts and alternative options found for RWR81S5620FRB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S5620FRB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81S5620FPB12 | Fixed Resistor, Wire Wound, 1W, 562ohm, 23.7065V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S5620FRB12 vs RWR81S5620FPB12 |
RWR81S5620FS | Fixed Resistor, Wire Wound, 1W, 562ohm, 23.7065V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S5620FRB12 vs RWR81S5620FS |
RWR81S5620FRR36 | Fixed Resistor, Wire Wound, 1W, 562ohm, 23.7066V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S5620FRB12 vs RWR81S5620FRR36 |
RWR81S5620FSRSL | Fixed Resistor, Wire Wound, 1W, 562ohm, 23.7065V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S5620FRB12 vs RWR81S5620FSRSL |
RWR81S5620FSBSL | Fixed Resistor, Wire Wound, 1W, 562ohm, 23.7065V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S5620FRB12 vs RWR81S5620FSBSL |
RWR81S5620FRRSL | Fixed Resistor, Wire Wound, 1W, 562ohm, 23.7065V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S5620FRB12 vs RWR81S5620FRRSL |
RWR81S5620FSS70 | Fixed Resistor, Wire Wound, 1W, 562ohm, 23.7065V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S5620FRB12 vs RWR81S5620FSS70 |
RWR81S5620FSB12 | Fixed Resistor, Wire Wound, 1W, 562ohm, 23.7065V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S5620FRB12 vs RWR81S5620FSB12 |
RWR81S5620FRS70 | Fixed Resistor, Wire Wound, 1W, 562ohm, 23.7065V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S5620FRB12 vs RWR81S5620FRS70 |
RWR81S5620FRBSL | Fixed Resistor, Wire Wound, 1W, 562ohm, 23.7065V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S5620FRB12 vs RWR81S5620FRBSL |