Part Details for RWR81S5230BRBSL by Vishay Intertechnologies
Overview of RWR81S5230BRBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81S5230BRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR81S5230BRBSL
|
Avnet Americas | EGS-1-80 523 .1% RWR81S5230BR BSL - Bulk (Alt: RWR81S5230BRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$6.6490 | Buy Now |
Part Details for RWR81S5230BRBSL
RWR81S5230BRBSL CAD Models
RWR81S5230BRBSL Part Data Attributes
|
RWR81S5230BRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81S5230BRBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 523ohm, 22.8692V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 22.8692 V |
Alternate Parts for RWR81S5230BRBSL
This table gives cross-reference parts and alternative options found for RWR81S5230BRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S5230BRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR81S5230BRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 523ohm, 22.8692V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S5230BRBSL vs RWR81S5230BRRSL |
RWR81S5230BRBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 0.1 %, 20 ppm, 523 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81S5230BRBSL vs RWR81S5230BRBSL |
RWR81S5230BRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 0.1 %, 20 ppm, 523 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81S5230BRBSL vs RWR81S5230BRRSL |
RWR81S5230BRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 523ohm, 22.8692V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S5230BRBSL vs RWR81S5230BRB12 |
RWR81S5230BSB12 | Vishay Intertechnologies | $26.1349 | Fixed Resistor, Wire Wound, 1W, 523ohm, 22.8692V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S5230BRBSL vs RWR81S5230BSB12 |
RWR81S5230BRS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 0.1 %, 20 ppm, 523 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81S5230BRBSL vs RWR81S5230BRS70 |