Part Details for RWR81S3010FR by TT Electronics Resistors
Overview of RWR81S3010FR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR81S3010FR
RWR81S3010FR CAD Models
RWR81S3010FR Part Data Attributes
|
RWR81S3010FR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR81S3010FR
TT Electronics Resistors
Fixed Resistor, Wire Wound, 1W, 301ohm, 67.1V, 1% +/-Tol, -20,20ppm/Cel
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.5 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 6.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 67.1 V |
Alternate Parts for RWR81S3010FR
This table gives cross-reference parts and alternative options found for RWR81S3010FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S3010FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR81S3010FT | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 1W, 301ohm, 67.1V, 1% +/-Tol, -20,20ppm/Cel, | RWR81S3010FR vs RWR81S3010FT |
T1/2A8130101%LF | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 1W, 301ohm, 67.1V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RWR81S3010FR vs T1/2A8130101%LF |
RWR81S3010FC | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 1W, 301ohm, 67.1V, 1% +/-Tol, -20,20ppm/Cel, | RWR81S3010FR vs RWR81S3010FC |
RWR81W3010FM | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 1W, 301ohm, 67.1V, 1% +/-Tol, -20,20ppm/Cel, | RWR81S3010FR vs RWR81W3010FM |
RWR81W3010FP | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 1W, 301ohm, 67.1V, 1% +/-Tol, -20,20ppm/Cel, | RWR81S3010FR vs RWR81W3010FP |
RWR81S3010FP | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 1W, 301ohm, 67.1V, 1% +/-Tol, -20,20ppm/Cel | RWR81S3010FR vs RWR81S3010FP |
RWR81S3010FS | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 1W, 301ohm, 67.1V, 1% +/-Tol, -20,20ppm/Cel | RWR81S3010FR vs RWR81S3010FS |