Part Details for RWR81S2R15BSRSL by Vishay Dale
Overview of RWR81S2R15BSRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81S2R15BSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR81S2R15BSRSL-ND
|
DigiKey | RES 2.15 OHM 1W 0.1% WW AXIAL Min Qty: 100 Lead time: 58 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.5750 | Buy Now |
Part Details for RWR81S2R15BSRSL
RWR81S2R15BSRSL CAD Models
RWR81S2R15BSRSL Part Data Attributes
|
RWR81S2R15BSRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR81S2R15BSRSL
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 0.1 %, 50 ppm, 2.15 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 2.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 1.4663 V |
Alternate Parts for RWR81S2R15BSRSL
This table gives cross-reference parts and alternative options found for RWR81S2R15BSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S2R15BSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR81N2R15BRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 0.1 %, 50 ppm, 2.15 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81S2R15BSRSL vs RWR81N2R15BRRSL |
RWR81S2R15BSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 2.15ohm, 1.4663V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S2R15BSRSL vs RWR81S2R15BSRSL |
RWR81S2R15BSS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 2.15ohm, 1.4663V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S2R15BSRSL vs RWR81S2R15BSS70 |
RWR81S2R15BSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 2.15ohm, 1.4663V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S2R15BSRSL vs RWR81S2R15BSBSL |
RWR81S2R15BSS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 0.1 %, 50 ppm, 2.15 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81S2R15BSRSL vs RWR81S2R15BSS70 |
RWR81S2R15BRS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 0.1 %, 50 ppm, 2.15 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81S2R15BSRSL vs RWR81S2R15BRS70 |