Part Details for RWR81S27R4FRBSL by Vishay Intertechnologies
Results Overview of RWR81S27R4FRBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
 - Number of FFF Equivalents: (10 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RWR81S27R4FRBSL Information
                            RWR81S27R4FRBSL by Vishay Intertechnologies is a Fixed Resistor.
                            Fixed Resistors are under the broader part category of Resistors.
                        
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RWR81S27R4FRBSL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                32P6701
                            
                        
                     
                 | 
                Newark | Egs-1-80 27.4 1% Rwr81S27R4Fr Bsl |Vishay RWR81S27R4FRBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 | 
                    
  | 
                $6.8200 / $7.7000 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                RWR81S27R4FRBSL
                            
                        
                     
                 | 
                Avnet Americas | EGS-1-80 27.4 1% RWR81S27R4FR BSL - Bulk (Alt: RWR81S27R4FRBSL) COO: United States of America (the) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 | 
                    
  | 
                $5.9424 / $6.4332 | Buy Now | 
US Tariff Estimator: RWR81S27R4FRBSL by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RWR81S27R4FRBSL
RWR81S27R4FRBSL Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        RWR81S27R4FRBSL
                                        Vishay Intertechnologies
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            RWR81S27R4FRBSL
                                            Vishay Intertechnologies
                                            Fixed Resistor, Wire Wound, 1W, 27.4ohm, 5.2345V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
                                         
                                        
                                        Select a part to compare:  | 
                            
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | AXIAL LEADED | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Factory Lead Time | 10 Weeks | |
| Construction | Tubular | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.508 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 250 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.16 mm | |
| Package Length | 6.35 mm | |
| Package Style | Axial | |
| Packing Method | BULK | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 25 °C | |
| Reference Standard | MIL-PRF-39007 | |
| Resistance | 27.4 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Surface Mount | NO | |
| Technology | WIRE WOUND | |
| Temperature Coefficient | 20 ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | WIRE | |
| Tolerance | 1% | |
| Working Voltage | 5.2345 V | 
Alternate Parts for RWR81S27R4FRBSL
This table gives cross-reference parts and alternative options found for RWR81S27R4FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S27R4FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare | 
|---|---|---|---|---|
| RWR81S27R4FRRSL | Vishay Intertechnologies | $8.7702 | Fixed Resistor, Wire Wound, 1W, 27.4ohm, 5.2345V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S27R4FRBSL vs RWR81S27R4FRRSL | 
| RWR81N27R4FRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 27.4ohm, 5.2345V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S27R4FRBSL vs RWR81N27R4FRB12 | 
| RWR81N27R4FRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 27.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81S27R4FRBSL vs RWR81N27R4FRRSL | 
| RWR81S27R4FRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 27.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81S27R4FRBSL vs RWR81S27R4FRRSL | 
| RWR81S27R4FRS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 27.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81S27R4FRBSL vs RWR81S27R4FRS70 | 
| RWR81S27R4FRL03 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 27.4ohm, 5.2345V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S27R4FRBSL vs RWR81S27R4FRL03 | 
| RWR81S27R4FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 27.4ohm, 5.2345V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S27R4FRBSL vs RWR81S27R4FSRSL | 
| RWR81S27R4FMB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 27.4ohm, 5.2345V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S27R4FRBSL vs RWR81S27R4FMB12 | 
| RWR81S27R4FSB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 27.4ohm, 5.2345V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S27R4FRBSL vs RWR81S27R4FSB12 | 
| RWR81S27R4FSRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 27.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81S27R4FRBSL vs RWR81S27R4FSRSL |