Part Details for RWR81S15R8FSRSL by Vishay Intertechnologies
Overview of RWR81S15R8FSRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81S15R8FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR81S15R8FSRSL
|
Avnet Americas | EGS-1-80 15.8 1% RWR81S15R8FS RSL - Custom Tape W/Leader (Alt: RWR81S15R8FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$3.0012 | Buy Now |
Part Details for RWR81S15R8FSRSL
RWR81S15R8FSRSL CAD Models
RWR81S15R8FSRSL Part Data Attributes
|
RWR81S15R8FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81S15R8FSRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 15.8ohm, 3.9749V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 31 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3.9749 V |
Alternate Parts for RWR81S15R8FSRSL
This table gives cross-reference parts and alternative options found for RWR81S15R8FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S15R8FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81S15R8FRS70 | Fixed Resistor, Wire Wound, 1W, 15.8ohm, 3.9749V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S15R8FSRSL vs RWR81S15R8FRS70 |
RWR81S15R8FRRSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 15.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S15R8FSRSL vs RWR81S15R8FRRSL |
RWR81S15R8FSB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 15.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S15R8FSRSL vs RWR81S15R8FSB12 |
RWR81N15R8FRS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR81S15R8FSRSL vs RWR81N15R8FRS74 |
RWR81N15R8FSBSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 15.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S15R8FSRSL vs RWR81N15R8FSBSL |
RWR81N15R8FSS73 | Fixed Resistor, Wire Wound, 1W, 15.8ohm, 3.9749V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S15R8FSRSL vs RWR81N15R8FSS73 |
RWR81N15R8FSB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 15.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S15R8FSRSL vs RWR81N15R8FSB12 |
RWR81N15R8FRB12 | Fixed Resistor, Wire Wound, 1W, 15.8ohm, 3.9749V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S15R8FSRSL vs RWR81N15R8FRB12 |
RWR81N15R8FRBSL | Fixed Resistor, Wire Wound, 1W, 15.8ohm, 3.9749V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81S15R8FSRSL vs RWR81N15R8FRBSL |
RWR81S15R8FPS70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 15.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81S15R8FSRSL vs RWR81S15R8FPS70 |