Part Details for RWR81S1130FRB12 by Vishay Dale
Results Overview of RWR81S1130FRB12 by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RWR81S1130FRB12 Information
RWR81S1130FRB12 by Vishay Dale is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RWR81S1130FRB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR81S1130FRB12-ND
|
DigiKey | RES 113 OHM 1W 1% WW AXIAL Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6614 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 13 |
|
$2.9120 / $4.4800 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 1W, 113OHM, 10.6301V, 1% +/-TOL, 20PPM/CEL, THROUGH HOLE MOUNT | 162 |
|
$3.6000 / $9.0000 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 1W, 113OHM, 10.6301V, 1% +/-TOL, 20PPM/CEL, THROUGH HOLE MOUNT | 10 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for RWR81S1130FRB12
RWR81S1130FRB12 CAD Models
RWR81S1130FRB12 Part Data Attributes
|
RWR81S1130FRB12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR81S1130FRB12
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 113 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 113 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10.6301 V |
Alternate Parts for RWR81S1130FRB12
This table gives cross-reference parts and alternative options found for RWR81S1130FRB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81S1130FRB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR81S1130FRS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 113ohm, 10.6301V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S1130FRB12 vs RWR81S1130FRS70 |
RWR81S1130FRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 113 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81S1130FRB12 vs RWR81S1130FRRSL |
RWR81N1130FRBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 113 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81S1130FRB12 vs RWR81N1130FRBSL |
RWR81S1130FPB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 113 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81S1130FRB12 vs RWR81S1130FPB12 |
RWR81N1130FRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 113 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81S1130FRB12 vs RWR81N1130FRRSL |
RWR81N1130FRB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 113 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81S1130FRB12 vs RWR81N1130FRB12 |
RWR81S1130FRBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 113 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81S1130FRB12 vs RWR81S1130FRBSL |
RWR81S1130FRS74 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 113ohm, 10.6301V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S1130FRB12 vs RWR81S1130FRS74 |
RWR81S1130FRS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 113 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81S1130FRB12 vs RWR81S1130FRS70 |
RWR81N1130FRRSL | Vishay Intertechnologies | $12.1241 | Fixed Resistor, Wire Wound, 1W, 113ohm, 10.6301V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81S1130FRB12 vs RWR81N1130FRRSL |