Part Details for RWR81NR232FSS74 by Vishay Intertechnologies
Overview of RWR81NR232FSS74 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81NR232FSS74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR81NR232FSS74
|
Avnet Americas | EGN-1-80 .232 1% RWR81NR232FS S74 - Tape and Reel (Alt: RWR81NR232FSS74) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$17.1814 / $18.7008 | Buy Now |
Part Details for RWR81NR232FSS74
RWR81NR232FSS74 CAD Models
RWR81NR232FSS74 Part Data Attributes
|
RWR81NR232FSS74
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81NR232FSS74
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.232 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.4817 V |
Alternate Parts for RWR81NR232FSS74
This table gives cross-reference parts and alternative options found for RWR81NR232FSS74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81NR232FSS74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81NR232FSS70 | Fixed Resistor, Wire Wound, 1W, 0.232ohm, 0.4817V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR232FSS74 vs RWR81NR232FSS70 |
RWR81SR232FPBSL | Fixed Resistor, Wire Wound, 1W, 0.232ohm, 0.4817V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR232FSS74 vs RWR81SR232FPBSL |
RWR81SR232FRB12 | Fixed Resistor, Wire Wound, 1W, 0.232ohm, 0.4817V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR232FSS74 vs RWR81SR232FRB12 |
RWR81NR232FSS70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.232 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81NR232FSS74 vs RWR81NR232FSS70 |
RWR81NR232FSS73 | Fixed Resistor, Wire Wound, 1W, 0.232ohm, 0.4817V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR232FSS74 vs RWR81NR232FSS73 |
RWR81SR232FRS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR81NR232FSS74 vs RWR81SR232FRS74 |
RWR81SR232FRBSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.232 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81NR232FSS74 vs RWR81SR232FRBSL |
RWR81SR232FRS73 | Fixed Resistor, Wire Wound, 1W, 0.232ohm, 0.4817V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR232FSS74 vs RWR81SR232FRS73 |
RWR81SR232FRS70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.232 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81NR232FSS74 vs RWR81SR232FRS70 |
RWR81SR232FSB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.232 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81NR232FSS74 vs RWR81SR232FSB12 |