Part Details for RWR81N9R31FRS70 by Vishay Dale
Overview of RWR81N9R31FRS70 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81N9R31FRS70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR81N9R31FRS70-ND
|
DigiKey | RES 9.31 OHM 1W 1% WW AXIAL Min Qty: 1000 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6632 | Buy Now |
Part Details for RWR81N9R31FRS70
RWR81N9R31FRS70 CAD Models
RWR81N9R31FRS70 Part Data Attributes
|
RWR81N9R31FRS70
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR81N9R31FRS70
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 9.31 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 9.31 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3.0512 V |
Alternate Parts for RWR81N9R31FRS70
This table gives cross-reference parts and alternative options found for RWR81N9R31FRS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81N9R31FRS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81N9R31FS | Fixed Resistor, Wire Wound, 1W, 9.31ohm, 3.0512V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N9R31FRS70 vs RWR81N9R31FS |
RWR81N9R31FSB12 | Fixed Resistor, Wire Wound, 1W, 9.31ohm, 3.0512V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N9R31FRS70 vs RWR81N9R31FSB12 |
RWR81S9R31FSBSL | Fixed Resistor, Wire Wound, 1W, 9.31ohm, 3.0512V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N9R31FRS70 vs RWR81S9R31FSBSL |
RWR81S9R31FSRSL | Fixed Resistor, Wire Wound, 1W, 9.31ohm, 3.0512V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N9R31FRS70 vs RWR81S9R31FSRSL |
RWR81N9R31FRRSL | Fixed Resistor, Wire Wound, 1W, 9.31ohm, 3.0512V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N9R31FRS70 vs RWR81N9R31FRRSL |
RWR81S9R31FRS74 | Fixed Resistor, Wire Wound, 1W, 9.31ohm, 3.0512V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N9R31FRS70 vs RWR81S9R31FRS74 |
RWR81N9R31FRBSL | Fixed Resistor, Wire Wound, 1W, 9.31ohm, 3.0512V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N9R31FRS70 vs RWR81N9R31FRBSL |
RWR81S9R31FSS73 | Fixed Resistor, Wire Wound, 1W, 9.31ohm, 3.0512V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N9R31FRS70 vs RWR81S9R31FSS73 |
RWR81N9R31FSRSL | Fixed Resistor, Wire Wound, 1W, 9.31ohm, 3.0512V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N9R31FRS70 vs RWR81N9R31FSRSL |
RWR81S9R31FRS70 | Fixed Resistor, Wire Wound, 1W, 9.31ohm, 3.0512V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N9R31FRS70 vs RWR81S9R31FRS70 |