Part Details for RWR81N95R3FSBSL by Vishay Intertechnologies
Overview of RWR81N95R3FSBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81N95R3FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32P5166
|
Newark | Egn-1-80 95.3 1% Rwr81N95R3Fs Bsl |Vishay RWR81N95R3FSBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1900 / $13.6200 | Buy Now |
DISTI #
RWR81N95R3FSBSL
|
Avnet Americas | EGN-1-80 95.3 1% RWR81N95R3FS BSL - Bulk (Alt: RWR81N95R3FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0276 | Buy Now |
Part Details for RWR81N95R3FSBSL
RWR81N95R3FSBSL CAD Models
RWR81N95R3FSBSL Part Data Attributes
|
RWR81N95R3FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81N95R3FSBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 95.3ohm, 9.7622V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 31 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 95.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 9.7622 V |
Alternate Parts for RWR81N95R3FSBSL
This table gives cross-reference parts and alternative options found for RWR81N95R3FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81N95R3FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81S95R3FRS70 | Fixed Resistor, Wire Wound, 1W, 95.3ohm, 9.7622V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N95R3FSBSL vs RWR81S95R3FRS70 |
RWR81S95R3FRB12 | Fixed Resistor, Wire Wound, 1W, 95.3ohm, 9.7622V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N95R3FSBSL vs RWR81S95R3FRB12 |
RWR81N95R3FSRSL | Fixed Resistor, Wire Wound, 1W, 95.3ohm, 9.7622V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N95R3FSBSL vs RWR81N95R3FSRSL |
RWR81S95R3FRRSL | Fixed Resistor, Wire Wound, 1W, 95.3ohm, 9.7622V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N95R3FSBSL vs RWR81S95R3FRRSL |
RWR81S95R3FSS73 | Fixed Resistor, Wire Wound, 1W, 95.3ohm, 9.7622V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N95R3FSBSL vs RWR81S95R3FSS73 |
RWR81N95R3FRS73 | Fixed Resistor, Wire Wound, 1W, 95.3ohm, 9.7622V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N95R3FSBSL vs RWR81N95R3FRS73 |
RWR81S95R3FRBSL | Fixed Resistor, Wire Wound, 1W, 95.3ohm, 9.7622V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N95R3FSBSL vs RWR81S95R3FRBSL |
RWR81S95R3FSBSL | Fixed Resistor, Wire Wound, 1W, 95.3ohm, 9.7622V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N95R3FSBSL vs RWR81S95R3FSBSL |
RWR81N95R3FRBSL | Fixed Resistor, Wire Wound, 1W, 95.3ohm, 9.7622V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N95R3FSBSL vs RWR81N95R3FRBSL |
RWR81N95R3FSB12 | Fixed Resistor, Wire Wound, 1W, 95.3ohm, 9.7622V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N95R3FSBSL vs RWR81N95R3FSB12 |