Part Details for RWR81N1210BSBSL by Vishay Intertechnologies
Results Overview of RWR81N1210BSBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RWR81N1210BSBSL Information
RWR81N1210BSBSL by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RWR81N1210BSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32P4346
|
Newark | Egn-1-80 121 .1% Rwr81N1210Bs Bsl |Vishay RWR81N1210BSBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1200 | Buy Now |
DISTI #
RWR81N1210BSBSL
|
Avnet Americas | EGN-1-80 121 .1% RWR81N1210BS BSL - Bulk (Alt: RWR81N1210BSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$39.4752 / $40.2976 | Buy Now |
Part Details for RWR81N1210BSBSL
RWR81N1210BSBSL CAD Models
RWR81N1210BSBSL Part Data Attributes
|
RWR81N1210BSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81N1210BSBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 121ohm, 11V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 11 V |
Alternate Parts for RWR81N1210BSBSL
This table gives cross-reference parts and alternative options found for RWR81N1210BSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81N1210BSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR81N1210BRB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 0.1 %, 20 ppm, 121 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81N1210BSBSL vs RWR81N1210BRB12 |
RWR81S1210BSRSL | Vishay Intertechnologies | $29.9444 | Fixed Resistor, Wire Wound, 1W, 121ohm, 11V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81N1210BSBSL vs RWR81S1210BSRSL |
RWR81N1210BSS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 121ohm, 11V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81N1210BSBSL vs RWR81N1210BSS70 |
RWR81S1210BSB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 121ohm, 11V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81N1210BSBSL vs RWR81S1210BSB12 |
RWR81N1210BSB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 121ohm, 11V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81N1210BSBSL vs RWR81N1210BSB12 |
RWR81N1210BSS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 121ohm, 11V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81N1210BSBSL vs RWR81N1210BSS73 |
RWR81N1210BSS74 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | RWR81N1210BSBSL vs RWR81N1210BSS74 |
RWR81S1210BSBSL | Vishay Intertechnologies | $31.3029 | Fixed Resistor, Wire Wound, 1W, 121ohm, 11V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81N1210BSBSL vs RWR81S1210BSBSL |
RWR81N1210BSS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 0.1 %, 20 ppm, 121 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81N1210BSBSL vs RWR81N1210BSS70 |
RWR81N1210BSRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 0.1 %, 20 ppm, 121 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81N1210BSBSL vs RWR81N1210BSRSL |