Part Details for RWR81N11R8FRS73 by Vishay Intertechnologies
Overview of RWR81N11R8FRS73 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR81N11R8FRS73
RWR81N11R8FRS73 CAD Models
RWR81N11R8FRS73 Part Data Attributes
|
RWR81N11R8FRS73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81N11R8FRS73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 11.8ohm, 3.4351V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 11.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3.4351 V |
Alternate Parts for RWR81N11R8FRS73
This table gives cross-reference parts and alternative options found for RWR81N11R8FRS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81N11R8FRS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81N11R8FSS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR81N11R8FRS73 vs RWR81N11R8FSS74 |
RWR81N11R8FRB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 11.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81N11R8FRS73 vs RWR81N11R8FRB12 |
RWR81S11R8FRB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 11.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81N11R8FRS73 vs RWR81S11R8FRB12 |
RWR81N11R8FSRSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 11.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81N11R8FRS73 vs RWR81N11R8FSRSL |
RWR81S11R8FSS70 | Fixed Resistor, Wire Wound, 1W, 11.8ohm, 3.4351V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N11R8FRS73 vs RWR81S11R8FSS70 |
RWR81S11R8FRRSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 11.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81N11R8FRS73 vs RWR81S11R8FRRSL |
RWR81S11R8FSBSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 11.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81N11R8FRS73 vs RWR81S11R8FSBSL |
RWR81S11R8FRBSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 11.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81N11R8FRS73 vs RWR81S11R8FRBSL |
RWR81S11R8FRS73 | Fixed Resistor, Wire Wound, 1W, 11.8ohm, 3.4351V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N11R8FRS73 vs RWR81S11R8FRS73 |
RWR81S11R8FSS73 | Fixed Resistor, Wire Wound, 1W, 11.8ohm, 3.4351V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N11R8FRS73 vs RWR81S11R8FSS73 |