Part Details for RWR81N10R0FPS70 by Vishay Intertechnologies
Overview of RWR81N10R0FPS70 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81N10R0FPS70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR81N10R0FPS70
|
Avnet Americas | EGN-1-80 10 1% RWR81N10R0FP S70 - Tape and Reel (Alt: RWR81N10R0FPS70) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.7824 | Buy Now |
Part Details for RWR81N10R0FPS70
RWR81N10R0FPS70 CAD Models
RWR81N10R0FPS70 Part Data Attributes
|
RWR81N10R0FPS70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81N10R0FPS70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 10ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3.1623 V |
Alternate Parts for RWR81N10R0FPS70
This table gives cross-reference parts and alternative options found for RWR81N10R0FPS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81N10R0FPS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81S10R0FRBSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81N10R0FPS70 vs RWR81S10R0FRBSL |
RWR81S10R0FRL03 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR81N10R0FPS70 vs RWR81S10R0FRL03 |
RWR81S10R0FMRSL | Fixed Resistor, Wire Wound, 1W, 10ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N10R0FPS70 vs RWR81S10R0FMRSL |
RWR81S10R0FRRSL | Fixed Resistor, Wire Wound, 1W, 10ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N10R0FPS70 vs RWR81S10R0FRRSL |
RWR81N10R0FPRSL | Fixed Resistor, Wire Wound, 1W, 10ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N10R0FPS70 vs RWR81N10R0FPRSL |
RWR81N10R0FRBSL | Fixed Resistor, Wire Wound, 1W, 10ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N10R0FPS70 vs RWR81N10R0FRBSL |
RWR81N10R0FSB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81N10R0FPS70 vs RWR81N10R0FSB12 |
RWR81N10R0FPS73 | Fixed Resistor, Wire Wound, 1W, 10ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N10R0FPS70 vs RWR81N10R0FPS73 |
RWR81N10R0FSRSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81N10R0FPS70 vs RWR81N10R0FSRSL |
RWR81S10R0FPRSL | Fixed Resistor, Wire Wound, 1W, 10ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N10R0FPS70 vs RWR81S10R0FPRSL |