Part Details for RWR81N1000FMB12 by Vishay Intertechnologies
Overview of RWR81N1000FMB12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81N1000FMB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR81N1000FMB12
|
Avnet Americas | EGN-1-80 100 1% RWR81N1000FM B12 - Bulk (Alt: RWR81N1000FMB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.3192 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for RWR81N1000FMB12
RWR81N1000FMB12 CAD Models
RWR81N1000FMB12 Part Data Attributes
|
RWR81N1000FMB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81N1000FMB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10 V |
Alternate Parts for RWR81N1000FMB12
This table gives cross-reference parts and alternative options found for RWR81N1000FMB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81N1000FMB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR81N1000FRS74 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | RWR81N1000FMB12 vs RWR81N1000FRS74 |
RWR81N1000FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81N1000FMB12 vs RWR81N1000FRRSL |
RWR81N1000FSBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81N1000FMB12 vs RWR81N1000FSBSL |
RWR81S1000FSBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81N1000FMB12 vs RWR81S1000FSBSL |
RWR81S1000FMBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81N1000FMB12 vs RWR81S1000FMBSL |
RWR81N1000FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81N1000FMB12 vs RWR81N1000FSRSL |
RWR81S1000FPS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81N1000FMB12 vs RWR81S1000FPS70 |
RWR81S1000FSS74 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81N1000FMB12 vs RWR81S1000FSS74 |
RWR81S1000FPB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81N1000FMB12 vs RWR81S1000FPB12 |
RWR81S1000FR | Vishay Intertechnologies | $6.1860 | Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81N1000FMB12 vs RWR81S1000FR |