Part Details for RWR80SR887FRRSL by Vishay Dale
Overview of RWR80SR887FRRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80SR887FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR80SR887FRRSL-ND
|
DigiKey | RES 0.887 OHM 2W 1% WW AXIAL Min Qty: 100 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.2375 | Buy Now |
Part Details for RWR80SR887FRRSL
RWR80SR887FRRSL CAD Models
RWR80SR887FRRSL Part Data Attributes
|
RWR80SR887FRRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR80SR887FRRSL
Vishay Dale
RESISTOR, WIRE WOUND, 2 W, 1 %, 400 ppm, 0.887 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.887 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1.3319 V |
Alternate Parts for RWR80SR887FRRSL
This table gives cross-reference parts and alternative options found for RWR80SR887FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80SR887FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR80SR887FRS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 400 ppm, 0.887 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80SR887FRRSL vs RWR80SR887FRS70 |
RWR80NR887FPBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 400 ppm, 0.887 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80SR887FRRSL vs RWR80NR887FPBSL |
RWR80SR887FRS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.887ohm, 1.3319V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80SR887FRRSL vs RWR80SR887FRS70 |
RWR80SR887FSS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 400 ppm, 0.887 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80SR887FRRSL vs RWR80SR887FSS70 |
RWR80SR887FRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.887ohm, 1.3319V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80SR887FRRSL vs RWR80SR887FRB12 |
RWR80SR887FRS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.887ohm, 1.3319V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80SR887FRRSL vs RWR80SR887FRS73 |
RWR80SR887FSBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 400 ppm, 0.887 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80SR887FRRSL vs RWR80SR887FSBSL |
RWR80SR887FRBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 400 ppm, 0.887 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80SR887FRRSL vs RWR80SR887FRBSL |
RWR80NR887FMRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 400 ppm, 0.887 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80SR887FRRSL vs RWR80NR887FMRSL |
RWR80SR887FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.887ohm, 1.3319V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80SR887FRRSL vs RWR80SR887FRRSL |