Part Details for RWR80SR619FRRSL by Vishay Intertechnologies
Overview of RWR80SR619FRRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80SR619FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR80SR619FRRSL
|
Avnet Americas | EGS-3-80 .619 1% RWR80SR619FR RSL - Custom Tape W/Leader (Alt: RWR80SR619FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.6840 | Buy Now |
Part Details for RWR80SR619FRRSL
RWR80SR619FRRSL CAD Models
RWR80SR619FRRSL Part Data Attributes
|
RWR80SR619FRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80SR619FRRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 0.619ohm, 1.1127V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.619 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1.1127 V |
Alternate Parts for RWR80SR619FRRSL
This table gives cross-reference parts and alternative options found for RWR80SR619FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80SR619FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80NR619FSBSL | Fixed Resistor, Wire Wound, 2W, 0.619ohm, 1.1127V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR619FRRSL vs RWR80NR619FSBSL |
RWR80SR619FRRSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 400 ppm, 0.619 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80SR619FRRSL vs RWR80SR619FRRSL |
RWR80SR619FRS70 | RESISTOR, WIRE WOUND, 2 W, 1 %, 400 ppm, 0.619 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80SR619FRRSL vs RWR80SR619FRS70 |
RWR80SR619FSS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR80SR619FRRSL vs RWR80SR619FSS74 |
RWR80SR619FSB12 | Fixed Resistor, Wire Wound, 2W, 0.619ohm, 1.1127V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR619FRRSL vs RWR80SR619FSB12 |
RWR80SR619FRBSL | Fixed Resistor, Wire Wound, 2W, 0.619ohm, 1.1127V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR619FRRSL vs RWR80SR619FRBSL |
RWR80SR619FSS70 | RESISTOR, WIRE WOUND, 2 W, 1 %, 400 ppm, 0.619 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80SR619FRRSL vs RWR80SR619FSS70 |
RWR80SR619FRS74 | Fixed Resistor, Wire Wound, 2W, 0.619ohm, 1.1127V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR619FRRSL vs RWR80SR619FRS74 |
RWR80SR619FMB12 | Fixed Resistor, Wire Wound, 2W, 0.619ohm, 1.1127V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR619FRRSL vs RWR80SR619FMB12 |
RWR80SR619FRS73 | Fixed Resistor, Wire Wound, 2W, 0.619ohm, 1.1127V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR619FRRSL vs RWR80SR619FRS73 |