Part Details for RWR80SR374FRB12 by Vishay Intertechnologies
Overview of RWR80SR374FRB12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80SR374FRB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR80SR374FRB12
|
Avnet Americas | EGS-3-80 .374 1% RWR80SR374FR B12 - Bulk (Alt: RWR80SR374FRB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3171 | Buy Now |
DISTI #
RWR80SR374FRB12
|
TTI | Wirewound Resistors - Through Hole .374 OHM 1% EGS-3-80 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 100 In Stock |
|
$2.7700 / $3.0400 | Buy Now |
Part Details for RWR80SR374FRB12
RWR80SR374FRB12 CAD Models
RWR80SR374FRB12 Part Data Attributes
|
RWR80SR374FRB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80SR374FRB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 0.374ohm, 0.8649V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.374 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.8649 V |
Alternate Parts for RWR80SR374FRB12
This table gives cross-reference parts and alternative options found for RWR80SR374FRB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80SR374FRB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80SR374FRRSL | Fixed Resistor, Wire Wound, 2W, 0.374ohm, 0.8649V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR374FRB12 vs RWR80SR374FRRSL |
RWR80SR374FSS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR80SR374FRB12 vs RWR80SR374FSS74 |
RWR80SR374FRBSL | Fixed Resistor, Wire Wound, 2W, 0.374ohm, 0.8649V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR374FRB12 vs RWR80SR374FRBSL |
RWR80SR374FRS70 | Fixed Resistor, Wire Wound, 2W, 0.374ohm, 0.8649V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR374FRB12 vs RWR80SR374FRS70 |
RWR80SR374FSS70 | Fixed Resistor, Wire Wound, 2W, 0.374ohm, 0.8649V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR374FRB12 vs RWR80SR374FSS70 |
RWR80SR374FSRSL | Fixed Resistor, Wire Wound, 2W, 0.374ohm, 0.8649V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR374FRB12 vs RWR80SR374FSRSL |
RWR80SR374FSBSL | Fixed Resistor, Wire Wound, 2W, 0.374ohm, 0.8649V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR374FRB12 vs RWR80SR374FSBSL |