Part Details for RWR80SR121FMB12 by Vishay Intertechnologies
Results Overview of RWR80SR121FMB12 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RWR80SR121FMB12 Information
RWR80SR121FMB12 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RWR80SR121FMB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65P7433
|
Newark | Egs-3-80 .121 1% Rwr80Sr121Fm B12 |Vishay RWR80SR121FMB12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9400 / $9.9600 | Buy Now |
DISTI #
RWR80SR121FMB12
|
Avnet Americas | EGS-3-80 .121 1% RWR80SR121FM B12 - Bulk (Alt: RWR80SR121FMB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9088 / $3.0968 | Buy Now |
DISTI #
RWR80SR121FMB12
|
TTI | Wirewound Resistors - Through Hole .121 OHM 1% EGS-3-80 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 100 In Stock |
|
$3.0800 / $3.2000 | Buy Now |
Part Details for RWR80SR121FMB12
RWR80SR121FMB12 CAD Models
RWR80SR121FMB12 Part Data Attributes
|
RWR80SR121FMB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80SR121FMB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 0.121ohm, 0.4919V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.121 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.4919 V |
Alternate Parts for RWR80SR121FMB12
This table gives cross-reference parts and alternative options found for RWR80SR121FMB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80SR121FMB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR80SR121FRS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.121ohm, 0.4919V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80SR121FMB12 vs RWR80SR121FRS73 |
RWR80NR121FSRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.121 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80SR121FMB12 vs RWR80NR121FSRSL |
RWR80NR121FSB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.121ohm, 0.4919V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80SR121FMB12 vs RWR80NR121FSB12 |
RWR80NR121FSRSL | Vishay Intertechnologies | $27.8724 | Fixed Resistor, Wire Wound, 2W, 0.121ohm, 0.4919V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80SR121FMB12 vs RWR80NR121FSRSL |
RWR80SR121FSB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.121 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80SR121FMB12 vs RWR80SR121FSB12 |
RWR80SR121FMBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.121ohm, 0.4919V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80SR121FMB12 vs RWR80SR121FMBSL |
RWR80NR121FRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.121ohm, 0.4919V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80SR121FMB12 vs RWR80NR121FRB12 |
RWR80SR121FMRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.121 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80SR121FMB12 vs RWR80SR121FMRSL |
RWR80SR121FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.121ohm, 0.4919V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80SR121FMB12 vs RWR80SR121FRRSL |
RWR80SR121FRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.121ohm, 0.4919V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80SR121FMB12 vs RWR80SR121FRB12 |