There are no models available for this part yet.
Overview of RWR80SR100FRB12 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR80SR100FRB12 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RWR80SR100FRB12
|
Avnet Americas | Resistor, 100 Milliohms, ± 1%, 2 W, Axial Leaded, Wirewound, Military Reliability - Bulk (Alt: RWR80SR100FRB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1195 / $2.8812 | Buy Now | |
Future Electronics | Res Wirewound 0.1 Ohm 1% 2W ±650ppm/°C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$3.1600 / $3.3800 | Buy Now | ||
DISTI #
RWR80SR100FRB12
|
TTI | Wirewound Resistors - Through Hole .1 OHM 1% EGS-3-80 Min Qty: 5 Package Multiple: 5 Container: Box |
Americas - 1440 In Stock |
|
$3.2200 / $3.3600 | Buy Now | |
DISTI #
RWR80SR100FRB12
|
Avnet Abacus | Resistor, 100 Milliohms, � 1%, 2 W, Axial Leaded, Wirewound, Military Reliability (Alt: RWR80SR100FRB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for RWR80SR100FRB12 by Vishay Intertechnologies
Part Data Attributes for RWR80SR100FRB12 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.508 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
10.31 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-39007
|
Resistance
|
0.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
650 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
0.4472 V
|
Alternate Parts for RWR80SR100FRB12
This table gives cross-reference parts and alternative options found for RWR80SR100FRB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80SR100FRB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80SR100FMS73 | Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR100FRB12 vs RWR80SR100FMS73 |
RWR80NR100FRBSL | Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR100FRB12 vs RWR80NR100FRBSL |
RWR80NR100FMB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80SR100FRB12 vs RWR80NR100FMB12 |
RWR80NR100FSRSL | Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR100FRB12 vs RWR80NR100FSRSL |
RWR80SR100FRS73 | Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR100FRB12 vs RWR80SR100FRS73 |
RWR80NR100FSB12 | Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR100FRB12 vs RWR80NR100FSB12 |
RWR80SR100FRRSL | Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR100FRB12 vs RWR80SR100FRRSL |
RWR80SR100FMB12 | Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR100FRB12 vs RWR80SR100FMB12 |
RWR80SR100FPB12 | Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR100FRB12 vs RWR80SR100FPB12 |
RWR80NR100FMRSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80SR100FRB12 vs RWR80NR100FMRSL |
Related Parts for RWR80SR100FRB12
-
RWR80SR100FRWire Wound Resistors
-
RSF2GTR100Fixed Resistors
-
CDR35BX104BKUSFixed Capacitors
-
RNC60H3323FSMetal Film Resistors
-
FW-11-03-G-D-215-155-AHeaders and Edge Type Connectors
-
1N6642USRectifier Diodes
-
1759033Terminals and Terminal Blocks
-
IRFR9120NTRPBFPower Field-Effect Transistors
-
DR73-1R0-RFixed Inductors