Part Details for RWR80S7150FPB12 by Vishay Intertechnologies
Results Overview of RWR80S7150FPB12 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RWR80S7150FPB12 Information
RWR80S7150FPB12 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RWR80S7150FPB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Wirewound Resistor - Military - 715 Ohms - ±1% Tolerance - 2W - ±20ppm/°C Temperature Coefficient - ... more RoHS: Compliant |
100 Partner Stock |
|
$1.6400 / $2.3300 | Buy Now |
Part Details for RWR80S7150FPB12
RWR80S7150FPB12 CAD Models
RWR80S7150FPB12 Part Data Attributes
|
RWR80S7150FPB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80S7150FPB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 715ohm, 37.8153V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 37.8153 V |
Alternate Parts for RWR80S7150FPB12
This table gives cross-reference parts and alternative options found for RWR80S7150FPB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S7150FPB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR80S7150FSRSL | Vishay Intertechnologies | $11.7554 | Fixed Resistor, Wire Wound, 2W, 715ohm, 37.8153V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80S7150FPB12 vs RWR80S7150FSRSL |
RWR80S7150FSB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 715 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80S7150FPB12 vs RWR80S7150FSB12 |
RWR80S7150FMB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 715 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80S7150FPB12 vs RWR80S7150FMB12 |
RWR80S7150FRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 715 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80S7150FPB12 vs RWR80S7150FRRSL |
RWR80N7150FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 715ohm, 37.8153V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80S7150FPB12 vs RWR80N7150FSRSL |
RWR80S7150FSRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 715 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80S7150FPB12 vs RWR80S7150FSRSL |
RWR80N7150FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 715ohm, 37.8153V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80S7150FPB12 vs RWR80N7150FRRSL |
RWR80N7150FSRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 715 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80S7150FPB12 vs RWR80N7150FSRSL |
RWR80S7150FMB12 | Vishay Intertechnologies | $7.4248 | Fixed Resistor, Wire Wound, 2W, 715ohm, 37.8153V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80S7150FPB12 vs RWR80S7150FMB12 |
RWR80S7150FPBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 715ohm, 37.8153V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80S7150FPB12 vs RWR80S7150FPBSL |