Part Details for RWR80S6810FRRSL by Vishay Intertechnologies
Results Overview of RWR80S6810FRRSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RWR80S6810FRRSL Information
RWR80S6810FRRSL by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RWR80S6810FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32P3641
|
Newark | Egs-3-80 681 1% Rwr80S6810Fr Rsl |Vishay RWR80S6810FRRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.4000 / $7.5000 | Buy Now |
DISTI #
RWR80S6810FRRSL
|
Avnet Americas | EGS-3-80 681 1% RWR80S6810FR RSL - Custom Tape W/Leader (Alt: RWR80S6810FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$6.3360 / $6.5464 | Buy Now |
DISTI #
RWR80S6810FRRSL
|
Avnet Abacus | EGS380 681 1 RWR80S6810FR RSL (Alt: RWR80S6810FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RWR80S6810FRRSL
RWR80S6810FRRSL CAD Models
RWR80S6810FRRSL Part Data Attributes
|
RWR80S6810FRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80S6810FRRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 681ohm, 36.9053V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 36.9053 V |
Alternate Parts for RWR80S6810FRRSL
This table gives cross-reference parts and alternative options found for RWR80S6810FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S6810FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR80S6810FSB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 681 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80S6810FRRSL vs RWR80S6810FSB12 |
RWR80S6810FSS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 681 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80S6810FRRSL vs RWR80S6810FSS70 |
RWR80S6810FRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 681ohm, 36.9053V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80S6810FRRSL vs RWR80S6810FRB12 |
RWR80N6810FPS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 681 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80S6810FRRSL vs RWR80N6810FPS70 |
RWR80N6810FRS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 681 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80S6810FRRSL vs RWR80N6810FRS70 |
RWR80S6810FSBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 681 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80S6810FRRSL vs RWR80S6810FSBSL |
RWR80N6810FSS74 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | RWR80S6810FRRSL vs RWR80N6810FSS74 |
RWR80S6810FRS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 681ohm, 36.9053V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80S6810FRRSL vs RWR80S6810FRS70 |
RWR80S6810FRS74 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | RWR80S6810FRRSL vs RWR80S6810FRS74 |
RWR80S6810FRS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 681ohm, 36.9053V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80S6810FRRSL vs RWR80S6810FRS73 |