Part Details for RWR80S55R6BSRSL by Vishay Dale
Overview of RWR80S55R6BSRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80S55R6BSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR80S55R6BSRSL-ND
|
DigiKey | RES 55.6 OHM 2W 0.1% WW AXIAL Min Qty: 100 Lead time: 58 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$28.3450 | Buy Now |
Part Details for RWR80S55R6BSRSL
RWR80S55R6BSRSL CAD Models
RWR80S55R6BSRSL Part Data Attributes
|
RWR80S55R6BSRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR80S55R6BSRSL
Vishay Dale
RESISTOR, WIRE WOUND, 2 W, 0.1 %, 20 ppm, 55.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 55.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 10.5451 V |
Alternate Parts for RWR80S55R6BSRSL
This table gives cross-reference parts and alternative options found for RWR80S55R6BSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S55R6BSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80S55R6BRBSL | RESISTOR, WIRE WOUND, 2 W, 0.1 %, 20 ppm, 55.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S55R6BSRSL vs RWR80S55R6BRBSL |
RWR80S55R6BRBSL | Fixed Resistor, Wire Wound, 2W, 55.6ohm, 10.5451V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S55R6BSRSL vs RWR80S55R6BRBSL |
RWR80S55R6BSBSL | Fixed Resistor, Wire Wound, 2W, 55.6ohm, 10.5451V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S55R6BSRSL vs RWR80S55R6BSBSL |
RWR80S55R6BSS73 | Fixed Resistor, Wire Wound, 2W, 55.6ohm, 10.5451V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S55R6BSRSL vs RWR80S55R6BSS73 |
RWR80S55R6BSS70 | RESISTOR, WIRE WOUND, 2 W, 0.1 %, 20 ppm, 55.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S55R6BSRSL vs RWR80S55R6BSS70 |
RWR80S55R6BSS70 | Fixed Resistor, Wire Wound, 2W, 55.6ohm, 10.5451V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S55R6BSRSL vs RWR80S55R6BSS70 |
RWR80N55R6BMS70 | RESISTOR, WIRE WOUND, 2 W, 0.1 %, 20 ppm, 55.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S55R6BSRSL vs RWR80N55R6BMS70 |
RWR80S55R6BSS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR80S55R6BSRSL vs RWR80S55R6BSS74 |
RWR80S55R6BSRSL | Fixed Resistor, Wire Wound, 2W, 55.6ohm, 10.5451V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S55R6BSRSL vs RWR80S55R6BSRSL |
RWR80S55R6BRRSL | Fixed Resistor, Wire Wound, 2W, 55.6ohm, 10.5451V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S55R6BSRSL vs RWR80S55R6BRRSL |