-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 39.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR80S39R2FRB12-ND
|
DigiKey | RES 39.2 OHM 2W 1% WW AXIAL Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7395 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RWR80S39R2FRB12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR80S39R2FRB12
Vishay Dale
RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 39.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 39.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 8.8544 V |
This table gives cross-reference parts and alternative options found for RWR80S39R2FRB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S39R2FRB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80N39R2FMB12 | Fixed Resistor, Wire Wound, 2W, 39.2ohm, 8.8544V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S39R2FRB12 vs RWR80N39R2FMB12 |
RWR80N39R2FRB12 | Fixed Resistor, Wire Wound, 2W, 39.2ohm, 8.8544V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S39R2FRB12 vs RWR80N39R2FRB12 |
RWR80S39R2FRRSL | Fixed Resistor, Wire Wound, 2W, 39.2ohm, 8.8544V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S39R2FRB12 vs RWR80S39R2FRRSL |
RWR80S39R2FSB12 | Fixed Resistor, Wire Wound, 2W, 39.2ohm, 8.8544V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S39R2FRB12 vs RWR80S39R2FSB12 |
RWR80S39R2FRBSL | Fixed Resistor, Wire Wound, 2W, 39.2ohm, 8.8544V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S39R2FRB12 vs RWR80S39R2FRBSL |
RWR80N39R2FRRSL | Fixed Resistor, Wire Wound, 2W, 39.2ohm, 8.8544V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S39R2FRB12 vs RWR80N39R2FRRSL |
RWR80S39R2FSRSL | Fixed Resistor, Wire Wound, 2W, 39.2ohm, 8.8544V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S39R2FRB12 vs RWR80S39R2FSRSL |
RWR80S39R2FRS73 | Fixed Resistor, Wire Wound, 2W, 39.2ohm, 8.8544V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S39R2FRB12 vs RWR80S39R2FRS73 |
RWR80S39R2FRS70 | Fixed Resistor, Wire Wound, 2W, 39.2ohm, 8.8544V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S39R2FRB12 vs RWR80S39R2FRS70 |
RWR80S39R2FSS70 | Fixed Resistor, Wire Wound, 2W, 39.2ohm, 8.8544V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S39R2FRB12 vs RWR80S39R2FSS70 |