Part Details for RWR80S3320FRRSL by Vishay Intertechnologies
Overview of RWR80S3320FRRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80S3320FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32P3085
|
Newark | Egs-3-80 332 1% Rwr80S3320Fr Rsl |Vishay RWR80S3320FRRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.4000 / $7.5000 | Buy Now |
DISTI #
RWR80S3320FRRSL
|
Avnet Americas | EGS-3-80 332 1% RWR80S3320FR RSL - Custom Tape W/Leader (Alt: RWR80S3320FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.4400 | Buy Now |
Part Details for RWR80S3320FRRSL
RWR80S3320FRRSL CAD Models
RWR80S3320FRRSL Part Data Attributes
|
RWR80S3320FRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80S3320FRRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 332ohm, 25.7682V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 25.7682 V |
Alternate Parts for RWR80S3320FRRSL
This table gives cross-reference parts and alternative options found for RWR80S3320FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S3320FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80S3320FRBSL | Fixed Resistor, Wire Wound, 2W, 332ohm, 25.7682V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S3320FRRSL vs RWR80S3320FRBSL |
RWR80N3320FSS70 | Fixed Resistor, Wire Wound, 2W, 332ohm, 25.7682V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S3320FRRSL vs RWR80N3320FSS70 |
RWR80S3320FSB12 | Fixed Resistor, Wire Wound, 2W, 332ohm, 25.7682V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S3320FRRSL vs RWR80S3320FSB12 |
RWR80N3320FRRSL | Fixed Resistor, Wire Wound, 2W, 332ohm, 25.7682V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S3320FRRSL vs RWR80N3320FRRSL |
RWR80S3320FRS70 | Fixed Resistor, Wire Wound, 2W, 332ohm, 25.7682V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S3320FRRSL vs RWR80S3320FRS70 |
RWR80N3320FRB12 | Fixed Resistor, Wire Wound, 2W, 332ohm, 25.7682V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S3320FRRSL vs RWR80N3320FRB12 |
RWR80S3320FMB12 | Fixed Resistor, Wire Wound, 2W, 332ohm, 25.7682V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S3320FRRSL vs RWR80S3320FMB12 |
RWR80S3320FSRSL | Fixed Resistor, Wire Wound, 2W, 332ohm, 25.7682V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S3320FRRSL vs RWR80S3320FSRSL |
RWR80N3320FRS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR80S3320FRRSL vs RWR80N3320FRS74 |
RWR80N3320FSB12 | Fixed Resistor, Wire Wound, 2W, 332ohm, 25.7682V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S3320FRRSL vs RWR80N3320FSB12 |