Part Details for RWR80S1R82FRRSL by Vishay Intertechnologies
Results Overview of RWR80S1R82FRRSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RWR80S1R82FRRSL Information
RWR80S1R82FRRSL by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RWR80S1R82FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR80S1R82FRRSL
|
Avnet Americas | EGS-3-80 1.82 1% RWR80S1R82FR RSL - Custom Tape W/Leader (Alt: RWR80S1R82FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.5152 / $7.0682 | Buy Now |
|
Future Electronics | RES 1.82 OHM 2W 1% WW AXIAL RoHS: Not Compliant pbFree: No Min Qty: 700 Package Multiple: 700 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$2.7500 | Buy Now |
DISTI #
RWR80S1R82FRRSL
|
Avnet Abacus | EGS380 182 1 RWR80S1R82FR RSL (Alt: RWR80S1R82FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RWR80S1R82FRRSL
RWR80S1R82FRRSL CAD Models
RWR80S1R82FRRSL Part Data Attributes
|
RWR80S1R82FRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80S1R82FRRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 1.82ohm, 1.9079V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 1.82 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1.9079 V |
Alternate Parts for RWR80S1R82FRRSL
This table gives cross-reference parts and alternative options found for RWR80S1R82FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S1R82FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR80N1R82FRS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 1.82ohm, 1.9079V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80S1R82FRRSL vs RWR80N1R82FRS70 |
RWR80S1R82FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 1.82ohm, 1.9079V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80S1R82FRRSL vs RWR80S1R82FSRSL |
RWR80S1R82FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 1.82ohm, 1.9079V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80S1R82FRRSL vs RWR80S1R82FRBSL |
RWR80S1R82FPS74 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | RWR80S1R82FRRSL vs RWR80S1R82FPS74 |
RWR80N1R82FRS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 1.82ohm, 1.9079V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80S1R82FRRSL vs RWR80N1R82FRS73 |
RWR80S1R82FRS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 1.82ohm, 1.9079V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80S1R82FRRSL vs RWR80S1R82FRS70 |
RWR80N1R82FRBSL | Vishay Intertechnologies | $14.1533 | Fixed Resistor, Wire Wound, 2W, 1.82ohm, 1.9079V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80S1R82FRRSL vs RWR80N1R82FRBSL |
RWR80S1R82FSS73 | Vishay Intertechnologies | $9.2687 | Fixed Resistor, Wire Wound, 2W, 1.82ohm, 1.9079V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80S1R82FRRSL vs RWR80S1R82FSS73 |
RWR80S1R82FRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 1.82ohm, 1.9079V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80S1R82FRRSL vs RWR80S1R82FRB12 |
RWR80S1R82FSS74 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | RWR80S1R82FRRSL vs RWR80S1R82FSS74 |