Part Details for RWR80S1100FR by Vishay Dale
Overview of RWR80S1100FR by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80S1100FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 110 Ohm 1% 2W ±20ppm/°C 0.01% Silicone AXL T/R RoHS: Compliant |
179 In Stock |
|
$1.5100 / $6.5700 | Buy Now |
Part Details for RWR80S1100FR
RWR80S1100FR CAD Models
RWR80S1100FR Part Data Attributes
|
RWR80S1100FR
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR80S1100FR
Vishay Dale
RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 14.8324 V |
Alternate Parts for RWR80S1100FR
This table gives cross-reference parts and alternative options found for RWR80S1100FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S1100FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80N1100FRRSL | Fixed Resistor, Wire Wound, 2W, 110ohm, 14.8324V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S1100FR vs RWR80N1100FRRSL |
RWR80S1100FSS70 | Fixed Resistor, Wire Wound, 2W, 110ohm, 14.8324V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S1100FR vs RWR80S1100FSS70 |
RWR80N1100FRBSL | Fixed Resistor, Wire Wound, 2W, 110ohm, 14.8324V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S1100FR vs RWR80N1100FRBSL |
RWR80S1100FRRSL | Fixed Resistor, Wire Wound, 2W, 110ohm, 14.8324V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S1100FR vs RWR80S1100FRRSL |
RWR80S1100FRS70 | Fixed Resistor, Wire Wound, 2W, 110ohm, 14.8324V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S1100FR vs RWR80S1100FRS70 |
RWR80S1100FSB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S1100FR vs RWR80S1100FSB12 |
RWR80N1100FSS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR80S1100FR vs RWR80N1100FSS74 |
RWR80S1100FRRSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S1100FR vs RWR80S1100FRRSL |
RWR80S1100FSRSL | Fixed Resistor, Wire Wound, 2W, 110ohm, 14.8324V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S1100FR vs RWR80S1100FSRSL |
RWR80S1100FSS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR80S1100FR vs RWR80S1100FSS74 |