Part Details for RWR80NR271DSRSL by Vishay Intertechnologies
Overview of RWR80NR271DSRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80NR271DSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32P0331
|
Newark | Egn-3-80 .271 .5% Rwr80Nr271Ds Rsl |Vishay RWR80NR271DSRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$43.3600 / $45.5400 | Buy Now |
DISTI #
RWR80NR271DSRSL
|
Avnet Americas | RES WW EGN-3-80 .271 .5% - Custom Tape W/Leader (Alt: RWR80NR271DSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$44.9938 / $51.3024 | Buy Now |
Part Details for RWR80NR271DSRSL
RWR80NR271DSRSL CAD Models
RWR80NR271DSRSL Part Data Attributes
|
RWR80NR271DSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80NR271DSRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 0.271ohm, 0.7362V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.271 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 0.7362 V |
Alternate Parts for RWR80NR271DSRSL
This table gives cross-reference parts and alternative options found for RWR80NR271DSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80NR271DSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80NR271DSRSL | RESISTOR, WIRE WOUND, 2 W, 0.5 %, 650 ppm, 0.271 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80NR271DSRSL vs RWR80NR271DSRSL |
RWR80SR271DSB12 | RESISTOR, WIRE WOUND, 2 W, 0.5 %, 650 ppm, 0.271 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80NR271DSRSL vs RWR80SR271DSB12 |
RWR80SR271DSBSL | Fixed Resistor, Wire Wound, 2W, 0.271ohm, 0.7362V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80NR271DSRSL vs RWR80SR271DSBSL |
RWR80NR271DSBSL | Fixed Resistor, Wire Wound, 2W, 0.271ohm, 0.7362V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80NR271DSRSL vs RWR80NR271DSBSL |
RWR80NR271DSB12 | Fixed Resistor, Wire Wound, 2W, 0.271ohm, 0.7362V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80NR271DSRSL vs RWR80NR271DSB12 |
RWR80NR271DSBSL | RESISTOR, WIRE WOUND, 2 W, 0.5 %, 650 ppm, 0.271 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80NR271DSRSL vs RWR80NR271DSBSL |
RWR80SR271DSS70 | RESISTOR, WIRE WOUND, 2 W, 0.5 %, 650 ppm, 0.271 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80NR271DSRSL vs RWR80SR271DSS70 |
RWR80SR271DSRSL | RESISTOR, WIRE WOUND, 2 W, 0.5 %, 650 ppm, 0.271 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80NR271DSRSL vs RWR80SR271DSRSL |
RWR80SR271DSB12 | Fixed Resistor, Wire Wound, 2W, 0.271ohm, 0.7362V, 0.5% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80NR271DSRSL vs RWR80SR271DSB12 |
RWR80SR271DRBSL | RESISTOR, WIRE WOUND, 2 W, 0.5 %, 650 ppm, 0.271 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80NR271DSRSL vs RWR80SR271DRBSL |