Part Details for RWR80N57R6FRS73 by Vishay Intertechnologies
Results Overview of RWR80N57R6FRS73 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RWR80N57R6FRS73 Information
RWR80N57R6FRS73 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RWR80N57R6FRS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63C1836
|
Newark | Rwr80 57.6 Ohm 1.0 % Tolerance |Vishay RWR80N57R6FRS73 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.9800 / $8.9200 | Buy Now |
DISTI #
RWR80N57R6FRS73
|
Avnet Americas | Res Wirewound 57.6 Ohm 1% 2W ?20ppm/?C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$7.6608 / $8.3016 | Buy Now |
DISTI #
V37:1799_09395459
|
Arrow Electronics | Res Wirewound 57.6 Ohm 1% 2W ±20ppm/°C 0.01% Silicone AXL T/R RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 31 Weeks Date Code: 2307 | Americas - 500 |
|
$8.4710 | Buy Now |
DISTI #
67208063
|
Verical | Res Wirewound 57.6 Ohm 1% 2W ±20ppm/°C 0.01% Silicone AXL T/R RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2307 | Americas - 500 |
|
$8.4710 | Buy Now |