Part Details for RWR80N2000DRS73 by Vishay Intertechnologies
Overview of RWR80N2000DRS73 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR80N2000DRS73
RWR80N2000DRS73 CAD Models
RWR80N2000DRS73 Part Data Attributes
|
RWR80N2000DRS73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80N2000DRS73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 200ohm, 20V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 20 V |
Alternate Parts for RWR80N2000DRS73
This table gives cross-reference parts and alternative options found for RWR80N2000DRS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80N2000DRS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80N2000DSBSL | RESISTOR, WIRE WOUND, 2 W, 0.5 %, 20 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80N2000DRS73 vs RWR80N2000DSBSL |
RWR80S2000DRBSL | Fixed Resistor, Wire Wound, 2W, 200ohm, 20V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N2000DRS73 vs RWR80S2000DRBSL |
RWR80N2000DRB12 | Fixed Resistor, Wire Wound, 2W, 200ohm, 20V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N2000DRS73 vs RWR80N2000DRB12 |
RWR80S2000DRB12 | RESISTOR, WIRE WOUND, 2 W, 0.5 %, 20 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80N2000DRS73 vs RWR80S2000DRB12 |
RWR80S2000DRB12 | Fixed Resistor, Wire Wound, 2W, 200ohm, 20V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N2000DRS73 vs RWR80S2000DRB12 |
RWR80N2000DSS70 | RESISTOR, WIRE WOUND, 2 W, 0.5 %, 20 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80N2000DRS73 vs RWR80N2000DSS70 |
RWR80N2000DRRSL | RESISTOR, WIRE WOUND, 2 W, 0.5 %, 20 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80N2000DRS73 vs RWR80N2000DRRSL |
RWR80N2000DRBSL | Fixed Resistor, Wire Wound, 2W, 200ohm, 20V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N2000DRS73 vs RWR80N2000DRBSL |
RWR80N2000DSRSL | Fixed Resistor, Wire Wound, 2W, 200ohm, 20V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N2000DRS73 vs RWR80N2000DSRSL |
RWR80N2000DRBSL | RESISTOR, WIRE WOUND, 2 W, 0.5 %, 20 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80N2000DRS73 vs RWR80N2000DRBSL |