Part Details for RWR80N1351BRS74 by Vishay Intertechnologies
Overview of RWR80N1351BRS74 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80N1351BRS74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63C1343
|
Newark | Rwr80 1.35 Kohm 0.1 % Tolerance |Vishay RWR80N1351BRS74 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$23.6700 | Buy Now |
DISTI #
RWR80N1351BRS74
|
Avnet Americas | Res Wirewound 1.35K Ohm 0.1% 2W ?20ppm/?C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RWR80N1351BRS74) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$11.7364 | Buy Now |
Part Details for RWR80N1351BRS74
RWR80N1351BRS74 CAD Models
RWR80N1351BRS74 Part Data Attributes
|
RWR80N1351BRS74
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80N1351BRS74
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 1350 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 51.9615 V |
Alternate Parts for RWR80N1351BRS74
This table gives cross-reference parts and alternative options found for RWR80N1351BRS74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80N1351BRS74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80N1351BRRSL | Fixed Resistor, Wire Wound, 2W, 1350ohm, 51.9615V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N1351BRS74 vs RWR80N1351BRRSL |
RWR80N1351BRS70 | Fixed Resistor, Wire Wound, 2W, 1350ohm, 51.9615V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N1351BRS74 vs RWR80N1351BRS70 |
RWR80N1351BPBSL | RESISTOR, WIRE WOUND, 2 W, 0.1 %, 20 ppm, 1350 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80N1351BRS74 vs RWR80N1351BPBSL |
RWR80S1351BSB12 | RESISTOR, WIRE WOUND, 2 W, 0.1 %, 20 ppm, 1350 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80N1351BRS74 vs RWR80S1351BSB12 |
RWR80N1351BRS70 | RESISTOR, WIRE WOUND, 2 W, 0.1 %, 20 ppm, 1350 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80N1351BRS74 vs RWR80N1351BRS70 |
RWR80N1351BRB12 | Fixed Resistor, Wire Wound, 2W, 1350ohm, 51.9615V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N1351BRS74 vs RWR80N1351BRB12 |
RWR80N1351BRS73 | Fixed Resistor, Wire Wound, 2W, 1350ohm, 51.9615V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N1351BRS74 vs RWR80N1351BRS73 |
RWR80N1351BRRSL | RESISTOR, WIRE WOUND, 2 W, 0.1 %, 20 ppm, 1350 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80N1351BRS74 vs RWR80N1351BRRSL |
RWR80N1351BRBSL | RESISTOR, WIRE WOUND, 2 W, 0.1 %, 20 ppm, 1350 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80N1351BRS74 vs RWR80N1351BRBSL |
RWR80N1351BRB12 | RESISTOR, WIRE WOUND, 2 W, 0.1 %, 20 ppm, 1350 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80N1351BRS74 vs RWR80N1351BRB12 |