Part Details for RWR80N1301FSS70 by Vishay Intertechnologies
Overview of RWR80N1301FSS70 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80N1301FSS70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR80N1301FSS70
|
Avnet Americas | Res Wirewound 1.3K Ohm 1% 2W ±20ppm/°C 0.001% Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RWR80N1301FSS70) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$6.6555 / $8.4550 | Buy Now |
Part Details for RWR80N1301FSS70
RWR80N1301FSS70 CAD Models
RWR80N1301FSS70 Part Data Attributes
|
RWR80N1301FSS70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80N1301FSS70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 1300ohm, 50.9902V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 50.9902 V |
Alternate Parts for RWR80N1301FSS70
This table gives cross-reference parts and alternative options found for RWR80N1301FSS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80N1301FSS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80N1301FSB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 1300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80N1301FSS70 vs RWR80N1301FSB12 |
RWR80S1301FRS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR80N1301FSS70 vs RWR80S1301FRS74 |
RWR80S1301FSBSL | Fixed Resistor, Wire Wound, 2W, 1300ohm, 50.9902V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N1301FSS70 vs RWR80S1301FSBSL |
RWR80N1301FSBSL | Fixed Resistor, Wire Wound, 2W, 1300ohm, 50.9902V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N1301FSS70 vs RWR80N1301FSBSL |
RWR80S1301FP | Fixed Resistor, Wire Wound, 2W, 1300ohm, 50.9902V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N1301FSS70 vs RWR80S1301FP |
RWR80N1301FSRSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 1300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80N1301FSS70 vs RWR80N1301FSRSL |
RWR80N1301FSS73 | Fixed Resistor, Wire Wound, 2W, 1300ohm, 50.9902V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N1301FSS70 vs RWR80N1301FSS73 |
RWR80N1301FSK36 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR80N1301FSS70 vs RWR80N1301FSK36 |
RWR80S1301FRBSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 1300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80N1301FSS70 vs RWR80S1301FRBSL |
RWR80S1301FRRSL | Fixed Resistor, Wire Wound, 2W, 1300ohm, 50.9902V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N1301FSS70 vs RWR80S1301FRRSL |