Part Details for RWR78S1780FSRSL by Vishay Dale
Results Overview of RWR78S1780FSRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RWR78S1780FSRSL Information
RWR78S1780FSRSL by Vishay Dale is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RWR78S1780FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR78S1780FSRSL-ND
|
DigiKey | RES 178 OHM 10W 1% WW AXIAL Min Qty: 100 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.0375 | Buy Now |
Part Details for RWR78S1780FSRSL
RWR78S1780FSRSL CAD Models
RWR78S1780FSRSL Part Data Attributes
|
RWR78S1780FSRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR78S1780FSRSL
Vishay Dale
RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.525 mm | |
Package Length | 45.21 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 42.19 V |
Alternate Parts for RWR78S1780FSRSL
This table gives cross-reference parts and alternative options found for RWR78S1780FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78S1780FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR78S1780FRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 178ohm, 42.19V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR78S1780FSRSL vs RWR78S1780FRB12 |
RWR78S1780FSB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 178ohm, 42.19V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR78S1780FSRSL vs RWR78S1780FSB12 |
RWR78S1780FRB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR78S1780FSRSL vs RWR78S1780FRB12 |
RWR78S1780FMS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR78S1780FSRSL vs RWR78S1780FMS73 |
RWR78S1780FSRSL | Vishay Intertechnologies | $12.8929 | Fixed Resistor, Wire Wound, 10W, 178ohm, 42.19V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR78S1780FSRSL vs RWR78S1780FSRSL |
RWR78S1780FRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR78S1780FSRSL vs RWR78S1780FRRSL |
RWR78S1780FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 178ohm, 42.19V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR78S1780FSRSL vs RWR78S1780FRRSL |
RWR78S1780FSB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR78S1780FSRSL vs RWR78S1780FSB12 |
RWR78S1780FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 178ohm, 42.19V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR78S1780FSRSL vs RWR78S1780FSBSL |
RWR78S1780FPB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 178 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR78S1780FSRSL vs RWR78S1780FPB12 |