Part Details for RWR78S1210FRS73 by Vishay Dale
Results Overview of RWR78S1210FRS73 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RWR78S1210FRS73 Information
RWR78S1210FRS73 by Vishay Dale is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RWR78S1210FRS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR78S1210FRS73-ND
|
DigiKey | RES 121 OHM 10W 1% WW AXIAL Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5625 | Buy Now |
Part Details for RWR78S1210FRS73
RWR78S1210FRS73 CAD Models
RWR78S1210FRS73 Part Data Attributes
|
RWR78S1210FRS73
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR78S1210FRS73
Vishay Dale
RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 121 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.525 mm | |
Package Length | 45.21 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 34.7851 V |
Alternate Parts for RWR78S1210FRS73
This table gives cross-reference parts and alternative options found for RWR78S1210FRS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78S1210FRS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR78N1210FSBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 121 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR78S1210FRS73 vs RWR78N1210FSBSL |
RWR78N1210FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 121ohm, 34.7851V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR78S1210FRS73 vs RWR78N1210FSBSL |
RWR78S1210FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 121ohm, 34.7851V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR78S1210FRS73 vs RWR78S1210FSBSL |
RWR78S1210FPRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 121 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR78S1210FRS73 vs RWR78S1210FPRSL |
RWR78S1210FSB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 121 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR78S1210FRS73 vs RWR78S1210FSB12 |
RWR78N1210FMB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 121ohm, 34.7851V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR78S1210FRS73 vs RWR78N1210FMB12 |
RWR78S1210FSBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 121 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR78S1210FRS73 vs RWR78S1210FSBSL |
RWR78S1210FSRSL | Vishay Intertechnologies | $12.8929 | Fixed Resistor, Wire Wound, 10W, 121ohm, 34.7851V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR78S1210FRS73 vs RWR78S1210FSRSL |
RWR78N1210FSRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 121 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR78S1210FRS73 vs RWR78N1210FSRSL |
RWR78N1210FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 121ohm, 34.7851V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR78S1210FRS73 vs RWR78N1210FSRSL |